IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0162PWPR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-2455-1-ND |
1 25 100 250 500 |
4.05000 3.24000 2.52000 2.39400 2.34000 |
Extended Price
4.05 81.00 252.00 598.50 1170.00 |
| Manufacturer Part Number | TPA0162PWPR | |||
| Description | IC 2W STER AUD PWR AMP 24-HTSSOP | |||
| Quantity Available | 1867 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPA0162PWPR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-HTSSOP |
| Amplifier Type | Class AB |
| Output Type | 2-Channel, Stereo |
| Output Type | Headphones, 2-Channel |
| Max Output Power x Channels @ Load | 2.8 W x 2 @ 3 Ohms |
| Single Supply Voltage Typical | 5V |
| Feature(s) | Depop |
| Feature(s) | Headphone Amp |
| Feature(s) | Input Multiplexer |
| Feature(s) | Shutdown |
| Quiescent Current | 25.00 mA [Typ] |
| Packaging | Cut Tape |
| PSRR | 67.0 dB [Nom] |
| THD+N @ Conditions | .22% @ 4 Ohms, 1 W |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPA0162PWPR TPA0162PWPR 296 2455 1 ND 29624551ND 296-2455-1 |
TPA0162PWPR Specification Sheet
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0162PWPR (296-2455-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0162PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0162PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2455-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0162PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0162PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2455-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0162PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0162PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2455-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0202PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0202PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1940-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0202PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0202PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1940-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0112PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0112PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2450-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0122PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0122PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2451-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0132PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0132PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0132PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0142PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0142PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2453-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0142PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0142PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2453-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0142PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0142PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2453-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0152PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0152PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2454-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0152PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0152PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2454-2-ND.
Send this link via E-Mail
Help With This Screen