IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
| Digi-Key Part Number | 296-2452-1-ND |
1 25 100 250 500 |
3.42000 2.73600 2.12800 2.02160 1.97600 |
Extended Price
3.42 68.40 212.80 505.40 988.00 |
| Manufacturer Part Number | TPA0132PWPR | |||
| Description | IC 2W STER AUD PWR AMP 24-HTSSOP | |||
| Quantity Available | 1462 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPA0132PWPR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-HTSSOP |
| Amplifier Type | Class AB |
| Output Type | 2-Channel, Stereo |
| Output Type | Headphones, 2-Channel |
| Max Output Power x Channels @ Load | 2.8 W x 2 @ 3 Ohms |
| Single Supply Voltage Typical | 5V |
| Feature(s) | Depop |
| Feature(s) | Headphone Amp |
| Feature(s) | Input Multiplexer |
| Feature(s) | Shutdown |
| Quiescent Current | 10.00 mA [Typ] |
| Packaging | Cut Tape |
| PSRR | 67.0 dB [Nom] |
| THD+N @ Conditions | .4% @ 4 Ohms, 1 W |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPA0132PWPR TPA0132PWPR 296 2452 1 ND 29624521ND 296-2452-1 |
TPA0132PWPR Specification Sheet
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR (296-2452-1-ND)
Related parts:IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0132PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0132PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0132PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0202PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0202PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1940-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0202PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0202PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1940-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0112PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0112PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2450-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0122PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0122PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2451-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0142PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0142PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2453-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0142PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0142PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2453-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0142PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0142PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2453-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0152PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0152PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2454-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0152PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0152PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2454-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0152PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0152PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2454-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0162PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0162PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2455-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0162PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0162PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2455-2-ND.
Send this link via E-Mail
Help With This Screen