IC DGTL AMP CLASS D 2CH 44HTSSOP - TAS5132DDV
| Digi-Key Part Number | 296-21414-5-ND |
1 25 100 250 500 1000 5000 |
4.39000 3.51000 2.73000 2.59352 2.53500 2.48625 2.43750 |
Extended Price
4.39 87.75 273.00 648.38 1267.50 2486.25 12187.50 |
| Manufacturer Part Number | TAS5132DDV | |||
| Description | IC DGTL AMP CLASS D 2CH 44HTSSOP | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5132DDV |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-HTSSOP |
| Type | Class D |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 10.8 V ~ 13.2 V |
| Packaging | Tube |
| Features | Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 26W x 2 @ 6 Ohm |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5132DDV TAS5132DDV 296 21414 5 ND 296214145ND 296-21414-5 |
TAS5132DDV Specification Sheet
IC DGTL AMP CLASS D 2CH 44HTSSOP - TAS5132DDV (296-21414-5-ND)
Related parts:IC DGTL AMP CLASS D 2CH 44HTSSOP - TAS5132DDV
Order 'ic dgtl amp class d 2ch 44htssop - TAS5132DDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21414-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186DDV
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186DDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18071-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDV
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19320-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19321-1-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19321-2-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVRG4
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5186ADDVRG4-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVG4
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5186ADDVG4-ND.
IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKD
Order 'ic dgtl amp pwr stage 36-ssop - TAS5261DKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20729-5-ND.
IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKDR
Order 'ic dgtl amp pwr stage 36-ssop - TAS5261DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5261DKDR-ND.
IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKDRG4
Order 'ic dgtl amp pwr stage 36-ssop - TAS5261DKDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5261DKDRG4-ND.
IC DGTL AMP 4CH DIFF-IN 44-SSOP - TAS5424ATDKDRQ1
Order 'ic dgtl amp 4ch diff-in 44-ssop - TAS5424ATDKDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22067-1-ND.
IC DGTL AMP 4CH DIFF-IN 44-SSOP - TAS5424ATDKDRQ1
Order 'ic dgtl amp 4ch diff-in 44-ssop - TAS5424ATDKDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22067-2-ND.
IC AUDIO AMP CLASS-D 2W 16-TSSOP - TPA2000D1PWG4
Order 'ic audio amp class-d 2w 16-tssop - TPA2000D1PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2000D1PWG4-ND.
IC AUDIO AMP CLASS-D 2W 16-TSSOP - TPA2000D1PWR
Order 'ic audio amp class-d 2w 16-tssop - TPA2000D1PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2000D1PWR-ND.
IC AUDIO AMP CLASS-D 2W 16-TSSOP - TPA2000D1PWRG4
Order 'ic audio amp class-d 2w 16-tssop - TPA2000D1PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2000D1PWRG4-ND.
Send this link via E-Mail
Help With This Screen