IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2032D1YZFR
| Digi-Key Part Number | 296-20659-2-ND |
3000 6000 12000 24000 |
.76800 .75000 .73500 .72000 |
Extended Price
2304.00 4500.00 8820.00 17280.00 |
| Manufacturer Part Number | TPA2032D1YZFR | |||
| Description | IC 2.75W CLASS-D AUDIO AMP 9WCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA2032D1YZFR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 9-WCSP |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Thermal and Short-Circuit Protection |
| Max Output Power x Channels @ Load | 2.75W x 1 @ 4 Ohms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA2032D1YZFR TPA2032D1YZFR 296 20659 2 ND 296206592ND 296-20659-2 |
TPA2032D1YZFR Specification Sheet
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2032D1YZFR (296-20659-2-ND)
Related parts:IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2032D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2032D1YZFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20659-1-ND.
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2032D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2032D1YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20659-2-ND.
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2033D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2033D1YZFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20660-1-ND.
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2033D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2033D1YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20660-2-ND.
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2034D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2034D1YZFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20661-1-ND.
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2034D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2034D1YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20661-2-ND.
IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR
Order 'ic 2w class d audio amp 24htssop - TPA2000D2PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13382-1-ND.
IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR
Order 'ic 2w class d audio amp 24htssop - TPA2000D2PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13382-2-ND.
IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR
Order 'ic 2w class d audio amp 24htssop - TPA2000D2PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13382-6-ND.
IC 1.1W CLASS-D AUDIO AMP 8-SON - TPA2005D1DRBR
Order 'ic 1.1w class-d audio amp 8-son - TPA2005D1DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15131-1-ND.
IC 1.1W CLASS-D AUDIO AMP 8-SON - TPA2005D1DRBR
Order 'ic 1.1w class-d audio amp 8-son - TPA2005D1DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15131-2-ND.
IC 1.1W CLASS-D AUDIO AMP 8-SON - TPA2005D1DRBR
Order 'ic 1.1w class-d audio amp 8-son - TPA2005D1DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15131-6-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15638-1-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15638-2-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15638-6-ND.
Send this link via E-Mail
Help With This Screen