IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7CD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1832-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TLC27L7CD | |||
| Description | IC OPAMP GP 110KHZ DUAL 8SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC27L7CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.05 V/µs |
| Gain Bandwidth Product | 110kHz |
| Current - Supply | 29µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 16 V, ±1.5 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 0.7pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 190µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC27L7CD TLC27L7CD 296 1832 5 ND 29618325ND 296-1832-5 |
TLC27L7CD Specification Sheet
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7CD (296-1832-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7CD
Order 'ic opamp gp 110khz dual 8soic - TLC27L7CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1832-5-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2CDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L2CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1316-1-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2CDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L2CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1316-2-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2CD
Order 'ic opamp gp 110khz dual 8soic - TLC27L2CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1316-5-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2CDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L2CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1316-6-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2IDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L2IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1317-1-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2IDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L2IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1317-2-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2ID
Order 'ic opamp gp 110khz dual 8soic - TLC27L2ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1317-5-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2IDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L2IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1317-6-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7IDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L7IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1320-1-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7IDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L7IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1320-2-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7ID
Order 'ic opamp gp 110khz dual 8soic - TLC27L7ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1320-5-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7IDR
Order 'ic opamp gp 110khz dual 8soic - TLC27L7IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1320-6-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2ACD
Order 'ic opamp gp 110khz dual 8soic - TLC27L2ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7369-5-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L2AID
Order 'ic opamp gp 110khz dual 8soic - TLC27L2AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7371-5-ND.
Send this link via E-Mail
Help With This Screen
