IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR
| Digi-Key Part Number | 296-13382-1-ND |
1 25 100 250 500 1000 |
3.26000 2.61000 2.03000 1.92852 1.88500 1.84875 |
Extended Price
3.26 65.25 203.00 482.13 942.50 1848.75 |
| Manufacturer Part Number | TPA2000D2PWR | |||
| Description | IC 2W CLASS D AUDIO AMP 24HTSSOP | |||
| Quantity Available | 1741 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPA2000D2PWR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-HTSSOP |
| Amplifier Type | Class D |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 2 W x 2 @ 3 Ohms |
| Single Supply Voltage Typical | 5V |
| Feature(s) | Depop |
| Feature(s) | Shutdown |
| Quiescent Current | 8.00 mA [Typ] |
| Packaging | Cut Tape |
| PSRR | 77.0 dB [Nom] |
| SNR @ Conditions | 87 dB @ 4 Ohms |
| THD+N @ Conditions | .5% @ 4 Ohms, 1 W |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPA2000D2PWR TPA2000D2PWR 296 13382 1 ND 296133821ND 296-13382-1 |
IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR (296-13382-1-ND)
Related parts:IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR
Order 'ic 2w class d audio amp 24htssop - TPA2000D2PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13382-1-ND.
IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR
Order 'ic 2w class d audio amp 24htssop - TPA2000D2PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13382-2-ND.
IC 2W CLASS D AUDIO AMP 24HTSSOP - TPA2000D2PWR
Order 'ic 2w class d audio amp 24htssop - TPA2000D2PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13382-6-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15638-1-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15638-2-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15638-6-ND.
IC 2W CLASS-D AUDIO AMP 16-TSSOP - TPA2000D1TPWRQ1
Order 'ic 2w class-d audio amp 16-tssop - TPA2000D1TPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18920-1-ND.
IC 2W CLASS-D AUDIO AMP 16-TSSOP - TPA2000D1TPWRQ1
Order 'ic 2w class-d audio amp 16-tssop - TPA2000D1TPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18920-2-ND.
IC 1.1W CLASS-D AUDIO AMP 8-SON - TPA2005D1DRBR
Order 'ic 1.1w class-d audio amp 8-son - TPA2005D1DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15131-1-ND.
IC 1.1W CLASS-D AUDIO AMP 8-SON - TPA2005D1DRBR
Order 'ic 1.1w class-d audio amp 8-son - TPA2005D1DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15131-2-ND.
IC 1.1W CLASS-D AUDIO AMP 8-SON - TPA2005D1DRBR
Order 'ic 1.1w class-d audio amp 8-son - TPA2005D1DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15131-6-ND.
IC 1.4W CLASS-D AUDIO AMP 15-BGA - TPA2005D1ZQYR
Order 'ic 1.4w class-d audio amp 15-bga - TPA2005D1ZQYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18921-1-ND.
IC 1.4W CLASS-D AUDIO AMP 15-BGA - TPA2005D1ZQYR
Order 'ic 1.4w class-d audio amp 15-bga - TPA2005D1ZQYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18921-2-ND.
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2032D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2032D1YZFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20659-1-ND.
IC 2.75W CLASS-D AUDIO AMP 9WCSP - TPA2032D1YZFR
Order 'ic 2.75w class-d audio amp 9wcsp - TPA2032D1YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20659-2-ND.
Send this link via E-Mail
Help With This Screen