IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
| Digi-Key Part Number | 296-12506-1-ND |
1 25 100 250 500 |
2.08000 1.66000 1.24500 1.16200 1.12050 |
Extended Price
2.08 41.50 124.50 290.50 560.25 |
| Manufacturer Part Number | TPA6017A2PWPR | |||
| Description | IC STEREO AUDIO AMP 2W 20-HTSSOP | |||
| Quantity Available | 2983 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA6017A2PWPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-HTSSOP |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Shutdown |
| Max Output Power x Channels @ Load | 2W x 2 @ 3 Ohms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA6017A2PWPR TPA6017A2PWPR 296 12506 1 ND 296125061ND 296-12506-1 |
TPA6017A2PWPR Specification Sheet
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR (296-12506-1-ND)
Related parts:IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12506-1-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12506-2-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12506-6-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWP
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6017A2PWP-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPG4
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6017A2PWPG4-ND.
IC STEREO AUDIO AMP 2W 24-HTSSOP - TPA0312PWPR
Order 'ic stereo audio amp 2w 24-htssop - TPA0312PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0312PWPR-ND.
IC STEREO AUDIO AMP 2W 24-HTSSOP - TPA0312PWPRG4
Order 'ic stereo audio amp 2w 24-htssop - TPA0312PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0312PWPRG4-ND.
IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP
Order 'ic stereo audio amp 2w 28-htssop - TPA6010A4PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6010A4PWP-ND.
IC STEREO PWR AMP 2W 24-HTSSOP - TPA0232PWPR
Order 'ic stereo pwr amp 2w 24-htssop - TPA0232PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0232PWPR-ND.
IC STEREO PWR AMP 2W 24-HTSSOP - TPA0232PWPRG4
Order 'ic stereo pwr amp 2w 24-htssop - TPA0232PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0232PWPRG4-ND.
IC STEREO POWER AMP 2W 24-HTSSOP - TPA0242PWPG4
Order 'ic stereo power amp 2w 24-htssop - TPA0242PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0242PWPG4-ND.
IC STEREO POWER AMP 2W 24-HTSSOP - TPA0242PWPR
Order 'ic stereo power amp 2w 24-htssop - TPA0242PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0242PWPR-ND.
IC STEREO POWER AMP 2W 24-HTSSOP - TPA0242PWPRG4
Order 'ic stereo power amp 2w 24-htssop - TPA0242PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0242PWPRG4-ND.
IC DIGTL AUDIO AMP PWM 32-HTSSOP - TAS5100ADAP
Order 'ic digtl audio amp pwm 32-htssop - TAS5100ADAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12744-5-ND.
IC STEREO DIGTL AMP PS 32-HTSSOP - TAS5101DAP
Order 'ic stereo digtl amp ps 32-htssop - TAS5101DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13044-5-ND.
Send this link via E-Mail
Help With This Screen