TOOL BOTTOM ANVIL FOR TURRETS - 1716 - Tools
| Digi-Key Part Number | 1716K-ND |
1 |
9.14000 |
Extended Price
9.14 |
| Manufacturer Part Number | 1716 | |||
| Description | TOOL BOTTOM ANVIL FOR TURRETS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1716 |
| Vendor | Keystone Electronics |
| Category | Tools |
| For Use With/Related Products | Single or Double End Terminals |
| Tool Type | Anvil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1716 1716 1716K ND 1716KND 1716K |
1716 Specification Sheet
TOOL BOTTOM ANVIL FOR TURRETS - 1716 (1716K-ND) - Tools
Related parts Tools :TOOL BOTTOM ANVIL FOR TURRETS - 1716
Order 'tool bottom anvil for turrets - 1716' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1716K-ND.
TOOL BOTTOM ANVIL FOR TURRETS - 1717
Order 'tool bottom anvil for turrets - 1717' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1717K-ND.
TOOL BOTTOM ANVIL FOR TURRETS - 1722
Order 'tool bottom anvil for turrets - 1722' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1722K-ND.
TOOL ANVIL FOR FORK TURRETS - 1726
Order 'tool anvil for fork turrets - 1726' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1726K-ND.
HOLDER TOOL ANVIL IMPACT STAKING - 1301
Order 'holder tool anvil impact staking - 1301' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1301K-ND.
TOOL TOP SET DBL END TERM .053" - 1310
Order 'tool top set dbl end term .053" - 1310' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1310K-ND.
TOOL TOP SET DBL END TERM .062" - 1311
Order 'tool top set dbl end term .062" - 1311' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1311K-ND.
KIT MASTER STAKING FOR TURRETS - 1713
Order 'kit master staking for turrets - 1713' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1713K-ND.
HOLDER TOOL FOR 1/4" DIA ANVIL - 1719
Order 'holder tool for 1/4" dia anvil - 1719' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1719K-ND.
TERMINAL DBL TURRET .078"L BRASS - 1502-1
Order 'terminal dbl turret .078"l brass - 1502-1' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1502-1K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15021
Order 'board terminal mini turret 25pos - 15021' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15021K-ND.
BOARD TERM MINI TURRET DL 50POS - 15022
Order 'board term mini turret dl 50pos - 15022' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15022K-ND.
TERMINAL DBL TURRET .109"L BRASS - 1502-2
Order 'terminal dbl turret .109"l brass - 1502-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1502-2K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15023
Order 'board terminal mini turret 25pos - 15023' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15023K-ND.
TERMINAL DBL TURRET .141"L BRASS - 1502-3
Order 'terminal dbl turret .141"l brass - 1502-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1502-3K-ND.
Send this link via E-Mail
Help With This Screen
