CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MJ16S
1000µF Aluminum Capacitor United Chemi-Con Radial 10V EKZE100ELL102MJ16S
| Digi-Key Part Number | 565-1646-ND |
1 10 100 500 1000 5000 10000 |
.45000 .32000 .21450 .15600 .13260 .11700 .10920 |
Extended Price
0.45 3.20 21.45 78.00 132.60 585.00 1092.00 |
| Manufacturer Part Number | EKZE100ELL102MJ16S | |||
| Description | CAP 1000UF 10V ELECT KZE RAD | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKZE100ELL102MJ16S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 4000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.630" H (10.00mm x 16.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKZE100ELL102MJ16S EKZE100ELL102MJ16S 565 1646 ND 5651646ND 565-1646 |
EKZE100ELL102MJ16S Specification Sheet
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MJ16S (565-1646-ND)
Related parts 1000µF Aluminum Capacitor United Chemi-Con Radial 10V EKZE100ELL102MJ16SCAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MJ16S
Order 'cap 1000uf 10v elect kze rad - EKZE100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1646-ND.
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MH20D
Order 'cap 1000uf 10v elect kze rad - EKZE100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1647-ND.
CAP 1000UF 10V ELECT KZE RAD - KZE10VB102M10X16LL
Order 'cap 1000uf 10v elect kze rad - KZE10VB102M10X16LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE10VB102M10X16LL-ND.
CAP 1000UF 10V ELECT KZE RAD - KZE10VB102M8X20LL
Order 'cap 1000uf 10v elect kze rad - KZE10VB102M8X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE10VB102M8X20LL-ND.
CAP 1000UF 10V ELECT SMG RAD - ESMG100ELL102MJC5S
Order 'cap 1000uf 10v elect smg rad - ESMG100ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1024-ND.
CAP 1000UF 10V ELECT KMG RAD - EKMG100ELL102MJC5S
Order 'cap 1000uf 10v elect kmg rad - EKMG100ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1281-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MJ16S
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MH20D
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
CAP 100UF 10V ELECT KZE RAD - EKZE100ELL101ME11D
Order 'cap 100uf 10v elect kze rad - EKZE100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1641-ND.
CAP 220UF 10V ELECT KZE RAD - EKZE100ELL221MF11D
Order 'cap 220uf 10v elect kze rad - EKZE100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1642-ND.
CAP 470UF 10V ELECT KZE RAD - EKZE100ELL471MHB5D
Order 'cap 470uf 10v elect kze rad - EKZE100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1643-ND.
CAP 680UF 10V ELECT KZE RAD - EKZE100ELL681MJC5S
Order 'cap 680uf 10v elect kze rad - EKZE100ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1644-ND.
CAP 680UF 10V ELECT KZE RAD - EKZE100ELL681MH15D
Order 'cap 680uf 10v elect kze rad - EKZE100ELL681MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1645-ND.
CAP 1200UF 10V ELECT KZE RAD - EKZE100ELL122MJ20S
Order 'cap 1200uf 10v elect kze rad - EKZE100ELL122MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1648-ND.
CAP 1500UF 10V ELECT KZE RAD - EKZE100ELL152MJ25S
Order 'cap 1500uf 10v elect kze rad - EKZE100ELL152MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1649-ND.
Options for 1000µF Aluminum Capacitor United Chemi-Con Radial 10V EKZE100ELL102MJ16S
Send this link via E-Mail
Help With This Screen
