PHILLIPS PANHEAD HARDWARE KIT - Q659802B - Kits
| Digi-Key Part Number | 1603-KIT-ND |
1 |
27.78000 |
Extended Price
27.78 |
| Manufacturer Part Number | Q659802B | |||
| Description | PHILLIPS PANHEAD HARDWARE KIT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Q659802B |
| Vendor | Building Fasteners (VA) |
| Category | Kits |
| Kit Type | Hex Nuts, Lock Washers, Machine Screws |
| Values | 1600 pcs - 100 ea of 3 sizes Hex Nuts, Lock Washers, 10 sizes Machine Screws |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q659802B Q659802B 1603 KIT ND 1603KITND 1603-KIT |
Q659802B Specification Sheet
PHILLIPS PANHEAD HARDWARE KIT - Q659802B (1603-KIT-ND) - Kits
Related parts Kits :PHILLIPS PANHEAD HARDWARE KIT - Q659802B
Order 'phillips panhead hardware kit - Q659802B' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1603-KIT-ND.
PHILLIPS PANHEAD HARDWARE KIT - Q659802A
Order 'phillips panhead hardware kit - Q659802A' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1602-KIT-ND.
SLOTTED ELECTRONIC HARDWARE KIT - Q6589786
Order 'slotted electronic hardware kit - Q6589786' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1600-KIT-ND.
SLOTTED ELECTRONIC HARDWARE KIT - Q659802
Order 'slotted electronic hardware kit - Q659802' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1601-KIT-ND.
NYLON ELECTRONIC HARDWARE KIT - Q125155
Order 'nylon electronic hardware kit - Q125155' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1604-KIT-ND.
METRIC HARDWARE SIZE M2, M3 - Q659817
Order 'metric hardware size m2, m3 - Q659817' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1605-KIT-ND.
METRIC HARDWARE SIZW M4, M6 - Q659861
Order 'metric hardware sizw m4, m6 - Q659861' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1606-KIT-ND.
STAINLESS STEEL HARDWARE #2 & #4 - Q659914
Order 'stainless steel hardware #2 & #4 - Q659914' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1607-KIT-ND.
STAINLESS STL HARDWARE #6,#8,#10 - Q660015
Order 'stainless stl hardware #6,#8,#10 - Q660015' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1608-KIT-ND.
CONN HARDWARE KIT 8 POLE - 647747-1
Order 'conn hardware kit 8 pole - 647747-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647747-1-ND.
CONN HARDWARE KIT 6 POLE - 647747-2
Order 'conn hardware kit 6 pole - 647747-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647747-2-ND.
CONN HARDWARE KIT 4 POLE - 647747-3
Order 'conn hardware kit 4 pole - 647747-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647747-3-ND.
HARDWARE KIT PCI BRACKET - HD57
Order 'hardware kit pci bracket - HD57' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number HD57-ND.
HARDWARE KIT M2.5 X 11MM SLEEVE - HD99-1
Order 'hardware kit m2.5 x 11mm sleeve - HD99-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number HD99-1-ND.
HARDWARE KIT M2.5 X 11MM SLEEVE - HD99
Order 'hardware kit m2.5 x 11mm sleeve - HD99' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number HD99-ND.
Send this link via E-Mail
Help With This Screen
