COMPONENT CLIPS BLK 1.38 X 1.13" - V-1011 - Cable, Wire - Management
PVC Clamp And Clip Cable, Wire - Management Richco Plastic Co Black U-Clip V-1011
| Digi-Key Part Number | V-1011-ND |
100 |
.38730 |
Extended Price
38.73 |
| Manufacturer Part Number | V-1011 | |||
| Description | COMPONENT CLIPS BLK 1.38 X 1.13" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V-1011 |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Color | Black |
| Type | U-Clip |
| Mounting Type | Screw |
| Opening Size | 1.38" Dia x 1.25" W (34.9mm x 31.8mm) |
| Material | PVC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V 1011 V1011 |
V-1011 Specification Sheet
COMPONENT CLIPS BLK 1.38 X 1.13" - V-1011 (V-1011-ND) - Cable, Wire - Management
Related parts PVC Clamp And Clip Cable, Wire - Management Richco Plastic Co Black U-Clip V-1011COMPONENT CLIPS BLK 1.38 X 1.13" - V-1011
Order 'component clips blk 1.38 x 1.13" - V-1011' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1011-ND.
COMPONENT CLIPS BLACK 1 X 1.13" - V-1010
Order 'component clips black 1 x 1.13" - V-1010' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1010-ND.
COMPONENT CLIPS BLK 2.75 X 1.38" - V-1030
Order 'component clips blk 2.75 x 1.38" - V-1030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1030-ND.
COMPONENT CLIPS MOLDED 1 3/8" - VM-1011
Order 'component clips molded 1 3/8" - VM-1011' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VM-1011-ND.
COMPONENT CLIPS BLK 1.5 X 1.75" - V-1024
Order 'component clips blk 1.5 x 1.75" - V-1024' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1024-ND.
COMPONENT CLIPS BLACK .25 X .5" - V-1000
Order 'component clips black .25 x .5" - V-1000' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1000-ND.
COMPONENT CLIPS BLACK .31 X .5" - V-1001
Order 'component clips black .31 x .5" - V-1001' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1001-ND.
COMPONENT CLIPS BLACK .38 X .5" - V-1002
Order 'component clips black .38 x .5" - V-1002' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1002-ND.
COMPONENT CLIPS BLACK .44 X .5" - V-1003
Order 'component clips black .44 x .5" - V-1003' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1003-ND.
COMPONENT CLIPS BLACK .50 X .5" - V-1004
Order 'component clips black .50 x .5" - V-1004' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1004-ND.
COMPONENT CLIPS BLACK .56 X .5" - V-1005
Order 'component clips black .56 x .5" - V-1005' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1005-ND.
COMPONENT CLIPS BLACK .63 X .5" - V-1006
Order 'component clips black .63 x .5" - V-1006' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1006-ND.
COMPONENT CLIPS BLACK .69 X .5" - V-1007
Order 'component clips black .69 x .5" - V-1007' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1007-ND.
COMPONENT CLIPS BLACK .75 X .5" - V-1008
Order 'component clips black .75 x .5" - V-1008' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1008-ND.
COMPONENT CLIPS BLACK .88 X .5" - V-1009
Order 'component clips black .88 x .5" - V-1009' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number V-1009-ND.
Options for PVC Clamp And Clip Cable, Wire - Management Richco Plastic Co Black U-Clip V-1011
Send this link via E-Mail
Help With This Screen
