Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT PACK 7.2V 1600MAH NICAD - KR-SCH(1.6)L3X2

Digi-Key Part Number SY127-L032-ND
Price Break
1
10
50
100
Unit Price
30.01000
27.00700
24.00600
21.00530
Extended Price
30.01
270.07
1200.30
2100.53
Manufacturer Part NumberKR-SCH(1.6)L3X2
DescriptionBATT PACK 7.2V 1600MAH NICAD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKR-SCH(1.6)L3X2
VendorSanyo Energy (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeSC with Button Top
Number of Cells6
Voltage - Rated7.2V
Capacity1600mAh
Structure2 Rows x 3 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names KR SCH 1 6 L3X2
KRSCH16L3X2
SY127 L032 ND
SY127L032ND
SY127-L032


Image of BATT PACK 7.2V 1600MAH NICAD - KR-SCH(1.6)L3X2

BATT PACK 7.2V 1600MAH NICAD - KR-SCH(1.6)L3X2 (SY127-L032-ND)

Related parts:
BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCF2
 Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F021-ND.
BATT PACK 1300MAH 3.6V SC NICAD - KR-1300SCF3
 Order 'batt pack 1300mah 3.6v sc nicad - KR-1300SCF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F031-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF4
 Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F041-ND.
BATT PACK 1300MAH 6.0V SC NICAD - KR-1300SCF5
 Order 'batt pack 1300mah 6.0v sc nicad - KR-1300SCF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F051-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF6
 Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F061-ND.
BATT PACK 1300MAH 8.4V SC NICAD - KR-1300SCF7
 Order 'batt pack 1300mah 8.4v sc nicad - KR-1300SCF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F071-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF8
 Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F081-ND.
BATT PACK 1300MAH 10.8V SC NICAD - KR-1300SCF9
 Order 'batt pack 1300mah 10.8v sc nicad - KR-1300SCF9' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F091-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF10
 Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F101-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF2X2
 Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F022-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF2X3
 Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F023-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF2X4
 Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F024-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF2X5
 Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F025-ND.
BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCL2X1
 Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-L021-ND.
BATT PACK 1300MAH 3.6V SC NICAD - KR-1300SCL3X1
 Order 'batt pack 1300mah 3.6v sc nicad - KR-1300SCL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-L031-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT PACK 7.2V 1600MAH NICAD - KR-SCH(1.6)L2X3 Next: BATT PACK 7.2V 1700MAH NICAD - CP-1700SCRF2X3