1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL152MJ20S
CAP 1500UF 6.3V ELECT KZE RAD - EKZE6R3ELL152MJ20S - Capacitors
| Digi-Key Part Number | 565-1633-ND |
1 10 100 500 1000 5000 10000 |
.49000 .34400 .23100 .16800 .14280 .12600 .11760 |
Extended Price
0.49 3.44 23.10 84.00 142.80 630.00 1176.00 |
| Manufacturer Part Number | EKZE6R3ELL152MJ20S | |||
| Description | CAP 1500UF 6.3V ELECT KZE RAD | |||
| Quantity Available | 3424 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKZE6R3ELL152MJ20S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 4000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKZE6R3ELL152MJ20S EKZE6R3ELL152MJ20S 565 1633 ND 5651633ND 565-1633 |
EKZE6R3ELL152MJ20S Specification Sheet
CAP 1500UF 6.3V ELECT KZE RAD - EKZE6R3ELL152MJ20S (565-1633-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL152MJ20S1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect kze rad - EKZE6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1633-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 63V EKZE630ELL152MMP1S
Order 'cap 1500uf 63v elect kze rad - EKZE630ELL152MMP1S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1730-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V KZE6.3VB152M10X20LL
Order 'cap 1500uf 6.3v elect kze rad - KZE6.3VB152M10X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE6.3VB152M10X20LL-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 63V KZE63VB152M18X35LL
Order 'cap 1500uf 63v elect kze rad - KZE63VB152M18X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE63VB152M18X35LL-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 63V ESMG630ELL152MN30S
Order 'cap 1500uf 63v elect smg rad - ESMG630ELL152MN30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1135-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKY-6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect ky rad - EKY-6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1489-ND.
150µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL151ME11D
Order 'cap 150uf 6.3v elect kze rad - EKZE6R3ELL151ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1625-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL221MH07D
Order 'cap 220uf 6.3v elect kze rad - EKZE6R3ELL221MH07D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1626-ND.
330µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL331MF11D
Order 'cap 330uf 6.3v elect kze rad - EKZE6R3ELL331MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1627-ND.
560µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL561MHB5D
Order 'cap 560uf 6.3v elect kze rad - EKZE6R3ELL561MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1628-ND.
820µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL821MH15D
Order 'cap 820uf 6.3v elect kze rad - EKZE6R3ELL821MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1629-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL102MJC5S
Order 'cap 1000uf 6.3v elect kze rad - EKZE6R3ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1630-ND.
1200µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL122MJ16S
Order 'cap 1200uf 6.3v elect kze rad - EKZE6R3ELL122MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1631-ND.
1200µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL122MH20D
Order 'cap 1200uf 6.3v elect kze rad - EKZE6R3ELL122MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1632-ND.
2200µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL222MJ25S
Order 'cap 2200uf 6.3v elect kze rad - EKZE6R3ELL222MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1634-ND.
Options for 1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V EKZE6R3ELL152MJ20S
Send this link via E-Mail
Help With This Screen
