BEARING FLANGE SLEEVE MOD-A 1/2" - R8L8-A
| Digi-Key Part Number | R8L8-A-ND |
1000 |
.53886 |
Extended Price
538.86 |
| Manufacturer Part Number | R8L8-A | |||
| Description | BEARING FLANGE SLEEVE MOD-A 1/2" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R8L8-A |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | White |
| Size | Round - 0.75" OD x 0.50" ID x 0.53" H (19.0mm x 12.7mm x 13.5mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R8L8 A R8L8A |
R8L8-A Specification Sheet
BEARING FLANGE SLEEVE MOD-A 1/2" - R8L8-A (R8L8-A-ND)
Related parts :BEARING FLANGE SLEEVE MOD-A 1/2" - R8L8-A
Order 'bearing flange sleeve mod-a 1/2" - R8L8-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L8-A-ND.
BEARING FLANGE SLEEVE MOD-B 1/2" - R8L8-B
Order 'bearing flange sleeve mod-b 1/2" - R8L8-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L8-B-ND.
BEARING FLANGE SLEEVE MOD-A 1/2" - R8L12-A
Order 'bearing flange sleeve mod-a 1/2" - R8L12-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L12-A-ND.
BEARING FLANGE SLEEVE MOD-B 1/2" - R8L12-B
Order 'bearing flange sleeve mod-b 1/2" - R8L12-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L12-B-ND.
BEARING FLANGE SLEEVE MOD-A 1/2" - R8L3.5-A
Order 'bearing flange sleeve mod-a 1/2" - R8L3.5-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L3.5-A-ND.
BEARING FLANGE SLEEVE MOD-B 1/2" - R8L3.5-B
Order 'bearing flange sleeve mod-b 1/2" - R8L3.5-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L3.5-B-ND.
BEARING FLANGE SLEEVE MOD-A 1/2" - R8L5.5-A
Order 'bearing flange sleeve mod-a 1/2" - R8L5.5-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L5.5-A-ND.
BEARING FLANGE SLEEVE MOD-B 1/2" - R8L5.5-B
Order 'bearing flange sleeve mod-b 1/2" - R8L5.5-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R8L5.5-B-ND.
BEARING FLANGE SLEEVE MOD-A 1" - R16L16-A
Order 'bearing flange sleeve mod-a 1" - R16L16-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R16L16-A-ND.
BEARING FLANGE SLEEVE MOD-B 1" - R16L16-B
Order 'bearing flange sleeve mod-b 1" - R16L16-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R16L16-B-ND.
BEARING FLANGE SLEEVE MOD-A 1/4" - R4L4-A
Order 'bearing flange sleeve mod-a 1/4" - R4L4-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R4L4-A-ND.
BEARING FLANGE SLEEVE MOD-B 1/4" - R4L4-B
Order 'bearing flange sleeve mod-b 1/4" - R4L4-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R4L4-B-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L10-A
Order 'bearing flange sleeve mod-a 5/8" - R10L10-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L10-A-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L14-A
Order 'bearing flange sleeve mod-a 5/8" - R10L14-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L14-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/8" - R10L14-B
Order 'bearing flange sleeve mod-b 5/8" - R10L14-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L14-B-ND.
Send this link via E-Mail
Help With This Screen