BEARING FLANGE SLEEVE MOD-A 5/16 - R5L5-A - Cable, Wire - Management
| Digi-Key Part Number | R5L5-A-ND |
1000 |
.42392 |
Extended Price
423.92 |
| Manufacturer Part Number | R5L5-A | |||
| Description | BEARING FLANGE SLEEVE MOD-A 5/16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R5L5-A |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | White |
| Size | Round - 0.50" OD x 0.31" ID x 0.34" H (12.7mm x 7.9mm x 8.6mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R5L5 A R5L5A |
R5L5-A Specification Sheet
BEARING FLANGE SLEEVE MOD-A 5/16 - R5L5-A (R5L5-A-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :BEARING FLANGE SLEEVE MOD-A 5/16 - R5L5-A
Order 'bearing flange sleeve mod-a 5/16 - R5L5-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R5L5-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/16 - R5L5-B
Order 'bearing flange sleeve mod-b 5/16 - R5L5-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R5L5-B-ND.
BEARING FLANGE SLEEVE MOD-A 5/16 - R5L10-A
Order 'bearing flange sleeve mod-a 5/16 - R5L10-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R5L10-A-ND.
BEARING FLANGE SLEEVE MOD-A 5/16 - R5L7-A
Order 'bearing flange sleeve mod-a 5/16 - R5L7-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R5L7-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/16 - R5L7-B
Order 'bearing flange sleeve mod-b 5/16 - R5L7-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R5L7-B-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L10-A
Order 'bearing flange sleeve mod-a 5/8" - R10L10-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L10-A-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L14-A
Order 'bearing flange sleeve mod-a 5/8" - R10L14-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L14-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/8" - R10L14-B
Order 'bearing flange sleeve mod-b 5/8" - R10L14-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L14-B-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L18-A
Order 'bearing flange sleeve mod-a 5/8" - R10L18-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L18-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/8" - R10L18-B
Order 'bearing flange sleeve mod-b 5/8" - R10L18-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L18-B-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L5.5-A
Order 'bearing flange sleeve mod-a 5/8" - R10L5.5-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L5.5-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/8" - R10L5.5-B
Order 'bearing flange sleeve mod-b 5/8" - R10L5.5-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L5.5-B-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L7-A
Order 'bearing flange sleeve mod-a 5/8" - R10L7-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L7-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/8" - R10L7-B
Order 'bearing flange sleeve mod-b 5/8" - R10L7-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L7-B-ND.
BEARING FLANGE SLEEVE MOD-A 3/16 - R3L3-A
Order 'bearing flange sleeve mod-a 3/16 - R3L3-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R3L3-A-ND.
Send this link via E-Mail
Help With This Screen