BEARING SNAP-IN MOD-C 1/4" - R4L1-C
White Nylon Bushings, Grommet Cables, Wire - Management Richco Plastic Co - R4L1-C
| Digi-Key Part Number | R4L1-C-ND |
1000 |
.41038 |
Extended Price
410.38 |
| Manufacturer Part Number | R4L1-C | |||
| Description | BEARING SNAP-IN MOD-C 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R4L1-C |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | White |
| Size | Round - 0.437" OD x 0.251" ID x 0.138" H (11.10mm x 6.37mm x 3.50mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R4L1 C R4L1C |
R4L1-C Specification Sheet
BEARING SNAP-IN MOD-C 1/4" - R4L1-C (R4L1-C-ND)
Related parts White Nylon Bushings, Grommet Cables, Wire - Management Richco Plastic Co - R4L1-CBEARING SNAP-IN MOD-C 1/4" - R4L1-C
Order 'bearing snap-in mod-c 1/4" - R4L1-C' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R4L1-C-ND.
BEARING SNAP-IN MOD-C 3/4" - R12L1-C
Order 'bearing snap-in mod-c 3/4" - R12L1-C' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R12L1-C-ND.
CBS BLIND HOLE 1/4" - BHC-4-01
Order 'cbs blind hole 1/4" - BHC-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
DLCBS BLIND HOLE NATURAL 1/4" - BHDL-4-01
Order 'dlcbs blind hole natural 1/4" - BHDL-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-4-01-ND.
LCBS BLIND HOLE 1/4" - BHL-4-01
Order 'lcbs blind hole 1/4" - BHL-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-4-01-ND.
CIRCUIT BOARD SUPPORT 1/4" NAT - CBS-4-01
Order 'circuit board support 1/4" nat - CBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-4-01-ND.
CIRCUIT BOARD SUPPORT 1/4" WHT - CBS-4-19
Order 'circuit board support 1/4" wht - CBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-4-19-ND.
CBS ON BASE WITH ADHESIVE 1/4" - CBSB-4-01A-RT
Order 'cbs on base with adhesive 1/4" - CBSB-4-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSB-4-01A-RT-ND.
CBS ON BASE TEARDROP W/ADH 1/4" - CBSBT-4-01A-RT
Order 'cbs on base teardrop w/adh 1/4" - CBSBT-4-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSBT-4-01A-RT-ND.
CBS CUP-REVERSE ROUND LOCK 1/4" - CRLCBSR-4-01
Order 'cbs cup-reverse round lock 1/4" - CRLCBSR-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSR-4-01-ND.
CBS CUP-REVERSE LOCK ROUND 1/4" - CRLCBSRE-4-01
Order 'cbs cup-reverse lock round 1/4" - CRLCBSRE-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSRE-4-01-ND.
CBS DUAL LOCKING NYLON 1/4" - DLCBS2-4-01
Order 'cbs dual locking nylon 1/4" - DLCBS2-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-4-01-ND.
CBS DUAL LOCKING FR/NYLON 1/4" - DLCBS2-4-19
Order 'cbs dual locking fr/nylon 1/4" - DLCBS2-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-4-19-ND.
CBS DUAL LOCKING NYLON 1/4" - DLCBS3-4-01
Order 'cbs dual locking nylon 1/4" - DLCBS3-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-4-01-ND.
CBS DUAL LOCKING FR/NYLON 1/4" - DLCBS3-4-19
Order 'cbs dual locking fr/nylon 1/4" - DLCBS3-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-4-19-ND.
Options for White Nylon Bushings, Grommet Cables, Wire - Management Richco Plastic Co - R4L1-C
Send this link via E-Mail
Help With This Screen
