BEARING FLANGE SLEEVE MOD-B 3/4" - R12L18-B
| Digi-Key Part Number | R12L18-B-ND |
1000 |
.64666 |
Extended Price
646.66 |
| Manufacturer Part Number | R12L18-B | |||
| Description | BEARING FLANGE SLEEVE MOD-B 3/4" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R12L18-B |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | White |
| Size | Round - 1.12" OD x 0.75" ID x 1.15" H (28.4mm x 19.0mm x 29.2mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R12L18 B R12L18B |
R12L18-B Specification Sheet
BEARING FLANGE SLEEVE MOD-B 3/4" - R12L18-B (R12L18-B-ND)
Related parts :BEARING FLANGE SLEEVE MOD-A 3/4" - R12L18-A
Order 'bearing flange sleeve mod-a 3/4" - R12L18-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R12L18-A-ND.
BEARING FLANGE SLEEVE MOD-B 3/4" - R12L18-B
Order 'bearing flange sleeve mod-b 3/4" - R12L18-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R12L18-B-ND.
BEARING FLANGE SLEEVE MOD-A 3/4" - R12L12-A
Order 'bearing flange sleeve mod-a 3/4" - R12L12-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R12L12-A-ND.
BEARING FLANGE SLEEVE MOD-B 3/4" - R12L12-B
Order 'bearing flange sleeve mod-b 3/4" - R12L12-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R12L12-B-ND.
BEARING FLANGE SLEEVE MOD-A 3/16 - R3L3-A
Order 'bearing flange sleeve mod-a 3/16 - R3L3-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R3L3-A-ND.
BEARING FLANGE SLEEVE MOD-B 3/16 - R3L3-B
Order 'bearing flange sleeve mod-b 3/16 - R3L3-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R3L3-B-ND.
BEARING FLANGE SLEEVE MOD-A 1/4" - R4L4-A
Order 'bearing flange sleeve mod-a 1/4" - R4L4-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R4L4-A-ND.
BEARING FLANGE SLEEVE MOD-B 1/4" - R4L4-B
Order 'bearing flange sleeve mod-b 1/4" - R4L4-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R4L4-B-ND.
BEARING FLANGE SLEEVE MOD-A 3/8" - R6L11-A
Order 'bearing flange sleeve mod-a 3/8" - R6L11-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R6L11-A-ND.
BEARING FLANGE SLEEVE MOD-B 3/8" - R6L11-B
Order 'bearing flange sleeve mod-b 3/8" - R6L11-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R6L11-B-ND.
BEARING FLANGE SLEEVE MOD-A 3/8" - R6L6-A
Order 'bearing flange sleeve mod-a 3/8" - R6L6-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R6L6-A-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L10-A
Order 'bearing flange sleeve mod-a 5/8" - R10L10-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L10-A-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L14-A
Order 'bearing flange sleeve mod-a 5/8" - R10L14-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L14-A-ND.
BEARING FLANGE SLEEVE MOD-B 5/8" - R10L14-B
Order 'bearing flange sleeve mod-b 5/8" - R10L14-B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L14-B-ND.
BEARING FLANGE SLEEVE MOD-A 5/8" - R10L18-A
Order 'bearing flange sleeve mod-a 5/8" - R10L18-A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R10L18-A-ND.
Send this link via E-Mail
Help With This Screen