Keywords:





LOCKOUT CORD FOR 480V PLUG - PSL-CL480 - Hardware, Fasteners, Accessories

Digi-Key Part Number PSL-CL480-ND
Price Break
1
Unit Price
19.55000
Extended Price
19.55
Manufacturer Part NumberPSL-CL480
DescriptionLOCKOUT CORD FOR 480V PLUG
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPSL-CL480
VendorPanduit Corp
CategoryHardware, Fasteners, Accessories
TypeLockout
For Use With/Related Products240-480V AC Corded Plugs
Other Names PSL CL480
PSLCL480

PSL-CL480 Specification Sheet

Image of LOCKOUT CORD FOR 480V PLUG - PSL-CL480

LOCKOUT CORD FOR 480V PLUG - PSL-CL480 (PSL-CL480-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
LOCKOUT CORD FOR 480V PLUG - PSL-CL480
 Order 'lockout cord for 480v plug - PSL-CL480' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CL480-ND.
LOCKOUT CORD FOR 110V PLUG - PSL-CL110
 Order 'lockout cord for 110v plug - PSL-CL110' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CL110-ND.
LOCKOUT CB MOLDED CASE/ENCLOSED - PSL-CBL
 Order 'lockout cb molded case/enclosed - PSL-CBL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CBL-ND.
LOCKOUT KIT FOR MAINTENANCE DPMT - PSL-KT-MROA
 Order 'lockout kit for maintenance dpmt - PSL-KT-MROA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-KT-MROA-ND.
LOCKOUT MULTIPLE W/HASP & CABLE - PSL-MLD
 Order 'lockout multiple w/hasp & cable - PSL-MLD' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-MLD-ND.
LOCKOUT GATE VALVE RED 1.0X2.5" - PSL-V2A
 Order 'lockout gate valve red 1.0x2.5" - PSL-V2A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-V2A-ND.
LOCKOUT PLUG FOR 120VAC/INDUSTRL - PSL-P
 Order 'lockout plug for 120vac/industrl - PSL-P' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-P-ND.
LOCKOUT H-SEC 1.5"JAW W/TBS 12PC - PSL-1.5
 Order 'lockout h-sec 1.5"jaw w/tbs 12pc - PSL-1.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-1.5-ND.
LOCKOUT HI SEC 1"JAW W/TABS 12PC - PSL-1
 Order 'lockout hi sec 1"jaw w/tabs 12pc - PSL-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-1-ND.
LOCKOUT BALL VALVE 0.25 X 1.00" - PSL-BV1
 Order 'lockout ball valve 0.25 x 1.00" - PSL-BV1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV1-ND.
LOCKOUT BALL VALVE 1.25 X 3.00" - PSL-BV2
 Order 'lockout ball valve 1.25 x 3.00" - PSL-BV2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV2-ND.
LOCKOUT CIRCUIT BREAKER UNIVERSL - PSL-CB
 Order 'lockout circuit breaker universl - PSL-CB' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CB-ND.
LOCKOUT KIT FOR CONTRACTOR - PSL-KT-CONA
 Order 'lockout kit for contractor - PSL-KT-CONA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-KT-CONA-ND.
LOCKOUT KIT FOR ELECTRICIAN - PSL-PK-EA
 Order 'lockout kit for electrician - PSL-PK-EA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-PK-EA-ND.
LOCKOUT TOGGLE SWITCH - PSL-WS
 Order 'lockout toggle switch - PSL-WS' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-WS-ND.

Send this link via E-Mail
Help With This Screen

LOCKOUT CORD FOR 480V PLUG - PSL-CL480
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LOCKOUT CORD FOR 110V PLUG - PSL-CL110 Next: LOCKOUT GATE VALVE RED 1.0X2.5" - PSL-V2A
LOCKOUT CORD FOR 480V PLUG - PSL-CL480