LOCKOUT CB MOLDED CASE/ENCLOSED - PSL-CBL - Hardware, Fasteners, Accessories
| Digi-Key Part Number | PSL-CBL-ND |
1 |
22.71000 |
Extended Price
22.71 |
| Manufacturer Part Number | PSL-CBL | |||
| Description | LOCKOUT CB MOLDED CASE/ENCLOSED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSL-CBL |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Type | Lockout |
| For Use With/Related Products | Large Handle Circuit Breaker |
| Other Names |
PSL CBL PSLCBL |
PSL-CBL Specification Sheet
LOCKOUT CB MOLDED CASE/ENCLOSED - PSL-CBL (PSL-CBL-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:LOCKOUT CB MOLDED CASE/ENCLOSED - PSL-CBL
Order 'lockout cb molded case/enclosed - PSL-CBL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CBL-ND.
LOCKOUT CORD FOR 110V PLUG - PSL-CL110
Order 'lockout cord for 110v plug - PSL-CL110' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CL110-ND.
LOCKOUT CORD FOR 480V PLUG - PSL-CL480
Order 'lockout cord for 480v plug - PSL-CL480' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CL480-ND.
LOCKOUT KIT FOR MAINTENANCE DPMT - PSL-KT-MROA
Order 'lockout kit for maintenance dpmt - PSL-KT-MROA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-KT-MROA-ND.
LOCKOUT MULTIPLE W/HASP & CABLE - PSL-MLD
Order 'lockout multiple w/hasp & cable - PSL-MLD' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-MLD-ND.
LOCKOUT PLUG FOR 120VAC/INDUSTRL - PSL-P
Order 'lockout plug for 120vac/industrl - PSL-P' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-P-ND.
LOCKOUT GATE VALVE RED 1.0X2.5" - PSL-V2A
Order 'lockout gate valve red 1.0x2.5" - PSL-V2A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-V2A-ND.
LOCKOUT CIRCUIT BREAKER UNIVERSL - PSL-CB
Order 'lockout circuit breaker universl - PSL-CB' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CB-ND.
LOCKOUT H-SEC 1.5"JAW W/TBS 12PC - PSL-1.5
Order 'lockout h-sec 1.5"jaw w/tbs 12pc - PSL-1.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-1.5-ND.
LOCKOUT HI SEC 1"JAW W/TABS 12PC - PSL-1
Order 'lockout hi sec 1"jaw w/tabs 12pc - PSL-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-1-ND.
LOCKOUT BALL VALVE 0.25 X 1.00" - PSL-BV1
Order 'lockout ball valve 0.25 x 1.00" - PSL-BV1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV1-ND.
LOCKOUT BALL VALVE 1.25 X 3.00" - PSL-BV2
Order 'lockout ball valve 1.25 x 3.00" - PSL-BV2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV2-ND.
LOCKOUT KIT FOR CONTRACTOR - PSL-KT-CONA
Order 'lockout kit for contractor - PSL-KT-CONA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-KT-CONA-ND.
LOCKOUT KIT FOR ELECTRICIAN - PSL-PK-EA
Order 'lockout kit for electrician - PSL-PK-EA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-PK-EA-ND.
LOCKOUT TOGGLE SWITCH - PSL-WS
Order 'lockout toggle switch - PSL-WS' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-WS-ND.
Send this link via E-Mail
Help With This Screen
