LOCKOUT BALL VALVE 0.25 X 1.00" - PSL-BV1 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | PSL-BV1-ND |
1 |
22.19000 |
Extended Price
22.19 |
| Manufacturer Part Number | PSL-BV1 | |||
| Description | LOCKOUT BALL VALVE 0.25 X 1.00" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSL-BV1 |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Type | Lockout |
| For Use With/Related Products | Ball Valve, 0.25" - 1.00" |
| Other Names |
PSL BV1 PSLBV1 |
PSL-BV1 Specification Sheet
LOCKOUT BALL VALVE 0.25 X 1.00" - PSL-BV1 (PSL-BV1-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:LOCKOUT BALL VALVE 0.25 X 1.00" - PSL-BV1
Order 'lockout ball valve 0.25 x 1.00" - PSL-BV1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV1-ND.
LOCKOUT BALL VALVE 1.25 X 3.00" - PSL-BV2
Order 'lockout ball valve 1.25 x 3.00" - PSL-BV2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV2-ND.
LOCKOUT GATE VALVE RED 1.0X2.5" - PSL-V2A
Order 'lockout gate valve red 1.0x2.5" - PSL-V2A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-V2A-ND.
LOCKOUT HI SECURTY 3" RED 6PC - PSL-11RED-LS
Order 'lockout hi securty 3" red 6pc - PSL-11RED-LS' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-11RED-LS-ND.
LOCKOUT HI SECURTY 1" RED 6PC - PSL-11RED
Order 'lockout hi securty 1" red 6pc - PSL-11RED' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-11RED-ND.
LABEL S LAM 2 PC .75X1.5" 100/RL - LWS-11P
Order 'label s lam 2 pc .75x1.5" 100/rl - LWS-11P' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-11P-ND.
SPIRAL WRAP .25 IN X 100 FT - T25F-C
Order 'spiral wrap .25 in x 100 ft - T25F-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1138-ND.
LOCKOUT H-SEC 1.5"JAW W/TBS 12PC - PSL-1.5
Order 'lockout h-sec 1.5"jaw w/tbs 12pc - PSL-1.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-1.5-ND.
LOCKOUT HI SEC 1"JAW W/TABS 12PC - PSL-1
Order 'lockout hi sec 1"jaw w/tabs 12pc - PSL-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-1-ND.
LOCKOUT CB MOLDED CASE/ENCLOSED - PSL-CBL
Order 'lockout cb molded case/enclosed - PSL-CBL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CBL-ND.
LOCKOUT CIRCUIT BREAKER UNIVERSL - PSL-CB
Order 'lockout circuit breaker universl - PSL-CB' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CB-ND.
LOCKOUT CORD FOR 110V PLUG - PSL-CL110
Order 'lockout cord for 110v plug - PSL-CL110' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CL110-ND.
LOCKOUT CORD FOR 480V PLUG - PSL-CL480
Order 'lockout cord for 480v plug - PSL-CL480' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-CL480-ND.
LOCKOUT KIT FOR CONTRACTOR - PSL-KT-CONA
Order 'lockout kit for contractor - PSL-KT-CONA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-KT-CONA-ND.
LOCKOUT KIT FOR MAINTENANCE DPMT - PSL-KT-MROA
Order 'lockout kit for maintenance dpmt - PSL-KT-MROA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-KT-MROA-ND.
Send this link via E-Mail
Help With This Screen
