LOCKOUT HI SECURTY 1" RED 6PC - PSL-11RED - Hardware, Fasteners, Accessories
| Digi-Key Part Number | PSL-11RED-ND |
6 |
18.17500 |
Extended Price
109.05 |
| Manufacturer Part Number | PSL-11RED | |||
| Description | LOCKOUT HI SECURTY 1" RED 6PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSL-11RED |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Type | Padlock |
| For Use With/Related Products | - |
| Other Names |
PSL 11RED PSL11RED |
PSL-11RED Specification Sheet
LOCKOUT HI SECURTY 1" RED 6PC - PSL-11RED (PSL-11RED-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:LOCKOUT HI SECURTY 1" RED 6PC - PSL-11RED
Order 'lockout hi securty 1" red 6pc - PSL-11RED' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-11RED-ND.
LOCKOUT HI SECURTY 3" RED 6PC - PSL-11RED-LS
Order 'lockout hi securty 3" red 6pc - PSL-11RED-LS' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-11RED-LS-ND.
PADLOCK LOCKOUT SAFETY RED 6PC - PSL-4RED
Order 'padlock lockout safety red 6pc - PSL-4RED' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-4RED-ND.
LOCKOUT HI SEC 1"JAW W/TABS 12PC - PSL-1
Order 'lockout hi sec 1"jaw w/tabs 12pc - PSL-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-1-ND.
LOCKOUT GATE VALVE RED 1.0X2.5" - PSL-V2A
Order 'lockout gate valve red 1.0x2.5" - PSL-V2A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-V2A-ND.
PADLOCK LOCKOUT SAFETY YLW 6PC - PSL-4YEL
Order 'padlock lockout safety ylw 6pc - PSL-4YEL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-4YEL-ND.
LOCKOUT BALL VALVE 0.25 X 1.00" - PSL-BV1
Order 'lockout ball valve 0.25 x 1.00" - PSL-BV1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV1-ND.
LOCKOUT BALL VALVE 1.25 X 3.00" - PSL-BV2
Order 'lockout ball valve 1.25 x 3.00" - PSL-BV2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-BV2-ND.
LABEL TT PAPER WHT 3.00 X 2.00" - TTC25P-1
Order 'label tt paper wht 3.00 x 2.00" - TTC25P-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC25P-1-ND.
LABEL TT POLY WHT 3.00 X 2.00" - TTC25Y-1
Order 'label tt poly wht 3.00 x 2.00" - TTC25Y-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC25Y-1-ND.
LABEL TT POLY CLR 3.00 X 2.00" - TTC25YC-1
Order 'label tt poly clr 3.00 x 2.00" - TTC25YC-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC25YC-1-ND.
LABEL TT POLY SILV 3.00 X 2.00" - TTC25YS-1
Order 'label tt poly silv 3.00 x 2.00" - TTC25YS-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC25YS-1-ND.
LABEL TT TE POLY SLV 3.00X2.00" - TTC25YST-1
Order 'label tt te poly slv 3.00x2.00" - TTC25YST-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC25YST-1-ND.
LABEL TT PAPER WHT 3.50 X 1.00" - TTC31P-1
Order 'label tt paper wht 3.50 x 1.00" - TTC31P-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC31P-1-ND.
LABEL TT POLY WHT 3.50 X 1.00" - TTC31Y-1
Order 'label tt poly wht 3.50 x 1.00" - TTC31Y-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC31Y-1-ND.
Send this link via E-Mail
Help With This Screen
