DRIVE FASTENER NATURAL .185"DIA - DFVO-137-031 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | DFVO-137-031-ND |
1000 |
.17462 |
Extended Price
174.62 |
| Manufacturer Part Number | DFVO-137-031 | |||
| Description | DRIVE FASTENER NATURAL .185"DIA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFVO-137-031 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Features | Flame Retardant |
| Head Diameter | 0.433" (11.0mm) |
| Head Height | 0.114" (2.9mm) |
| Hole Diameter | 0.185" (4.7mm) |
| Material | Nylon |
| Type | Mounting Button, 1 piece |
| Rivet Diameter | 0.134" (3.4mm) |
| Rivet Length | 0.590" (15.0mm) |
| Panel Thickness | 0.039 ~ 0.216" (1.0 ~ 5.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DFVO 137 031 DFVO137031 |
DFVO-137-031 Specification Sheet
DRIVE FASTENER NATURAL .185"DIA - DFVO-137-031 (DFVO-137-031-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:DRIVE FASTENER NATURAL .185"DIA - DFVO-137-031
Order 'drive fastener natural .185"dia - DFVO-137-031' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-031-ND.
DRIVE FASTENER NATURAL .185"DIA - DFVO-137-030
Order 'drive fastener natural .185"dia - DFVO-137-030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-030-ND.
DRIVE FASTENERS ACETAL .185"DIA - DF-137-031
Order 'drive fasteners acetal .185"dia - DF-137-031' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-031-ND.
DRIVE FASTENER NATURAL .252"DIA - DFVO-137-040
Order 'drive fastener natural .252"dia - DFVO-137-040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-040-ND.
DRIVE FASTENERS ACETAL .185"DIA - DF-137-030
Order 'drive fasteners acetal .185"dia - DF-137-030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-030-ND.
DRIVE FASTENERS ACETAL .126"DIA - DF-137-010
Order 'drive fasteners acetal .126"dia - DF-137-010' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-010-ND.
DRIVE FASTENERS ACETAL .153"DIA - DF-137-020
Order 'drive fasteners acetal .153"dia - DF-137-020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-020-ND.
DRIVE FASTENERS ACETAL .252"DIA - DF-137-040
Order 'drive fasteners acetal .252"dia - DF-137-040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-040-ND.
DRIVE FASTENERS ACETAL .307"DIA - DF-137-050
Order 'drive fasteners acetal .307"dia - DF-137-050' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-050-ND.
DRIVE FASTENERS ACETAL .216"DIA - DF-137-060
Order 'drive fasteners acetal .216"dia - DF-137-060' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-060-ND.
DRIVE FASTEN V-0 POLY .153"DIA - DFVO-137-020
Order 'drive fasten v-0 poly .153"dia - DFVO-137-020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-020-ND.
BARBED PUSH FASTENER .185"DIA - BPF-A414
Order 'barbed push fastener .185"dia - BPF-A414' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-A414-ND.
BARBED PUSH FASTENER .276"DIA - BPF-F1G12
Order 'barbed push fastener .276"dia - BPF-F1G12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F1G12-ND.
BARBED PUSH FASTENER .276"DIA - BPF-F2495
Order 'barbed push fastener .276"dia - BPF-F2495' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F2495-ND.
BARBED PUSH FASTENER .197"DIA - BPF-F3T31
Order 'barbed push fastener .197"dia - BPF-F3T31' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F3T31-ND.
Send this link via E-Mail
Help With This Screen