DRIVE FASTENERS ACETAL .307"DIA - DF-137-050 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | DF-137-050-ND |
1000 |
.18142 |
Extended Price
181.42 |
| Manufacturer Part Number | DF-137-050 | |||
| Description | DRIVE FASTENERS ACETAL .307"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF-137-050 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | White |
| Features | - |
| Head Diameter | 0.551" (14.0mm) |
| Head Height | 0.087" (2.2mm) |
| Hole Diameter | 0.307" (7.8mm) |
| Material | Acetal |
| Type | Mounting Button, 1 piece |
| Rivet Diameter | 0.166" (4.2mm) |
| Rivet Length | 0.748" (19.0mm) |
| Panel Thickness | 0.059 ~ 0.275" (1.5 ~ 7.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF 137 050 DF137050 |
DF-137-050 Specification Sheet
DRIVE FASTENERS ACETAL .307"DIA - DF-137-050 (DF-137-050-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:DRIVE FASTENERS ACETAL .307"DIA - DF-137-050
Order 'drive fasteners acetal .307"dia - DF-137-050' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-050-ND.
DRIVE FASTENERS ACETAL .126"DIA - DF-137-010
Order 'drive fasteners acetal .126"dia - DF-137-010' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-010-ND.
DRIVE FASTENERS ACETAL .153"DIA - DF-137-020
Order 'drive fasteners acetal .153"dia - DF-137-020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-020-ND.
DRIVE FASTENERS ACETAL .185"DIA - DF-137-030
Order 'drive fasteners acetal .185"dia - DF-137-030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-030-ND.
DRIVE FASTENERS ACETAL .185"DIA - DF-137-031
Order 'drive fasteners acetal .185"dia - DF-137-031' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-031-ND.
DRIVE FASTENERS ACETAL .252"DIA - DF-137-040
Order 'drive fasteners acetal .252"dia - DF-137-040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-040-ND.
DRIVE FASTENERS ACETAL .216"DIA - DF-137-060
Order 'drive fasteners acetal .216"dia - DF-137-060' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-060-ND.
DRIVE FASTENER NATURAL .185"DIA - DFVO-137-030
Order 'drive fastener natural .185"dia - DFVO-137-030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-030-ND.
DRIVE FASTENER NATURAL .185"DIA - DFVO-137-031
Order 'drive fastener natural .185"dia - DFVO-137-031' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-031-ND.
DRIVE FASTENER NATURAL .252"DIA - DFVO-137-040
Order 'drive fastener natural .252"dia - DFVO-137-040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-040-ND.
DRIVE FASTEN V-0 POLY .153"DIA - DFVO-137-020
Order 'drive fasten v-0 poly .153"dia - DFVO-137-020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-020-ND.
COMPONENT CLIPS MOLDED 1 3/8" - VM-1011
Order 'component clips molded 1 3/8" - VM-1011' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VM-1011-ND.
PAD ANTI-SLIP BLK .75"DIA .062" - ASPR-12-062
Order 'pad anti-slip blk .75"dia .062" - ASPR-12-062' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-12-062-ND.
PAD ANTI-SLIP BLK .75"DIA .125" - ASPR-12-125
Order 'pad anti-slip blk .75"dia .125" - ASPR-12-125' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-12-125-ND.
PAD ANTI-SLIP BLK 1"DIA .062" - ASPR-16-062
Order 'pad anti-slip blk 1"dia .062" - ASPR-16-062' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-16-062-ND.
Send this link via E-Mail
Help With This Screen
