DRIVE FASTENERS ACETAL .126"DIA - DF-137-010 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | DF-137-010-ND |
1000 |
.08878 |
Extended Price
88.78 |
| Manufacturer Part Number | DF-137-010 | |||
| Description | DRIVE FASTENERS ACETAL .126"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF-137-010 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | White |
| Features | - |
| Head Diameter | 0.315" (8.0mm) |
| Head Height | 0.059" (1.5mm) |
| Hole Diameter | 0.126" (3.2mm) |
| Material | Acetal |
| Type | Mounting Button, 1 piece |
| Rivet Diameter | 0.106" (2.7mm) |
| Rivet Length | 0.512" (13.0mm) |
| Panel Thickness | 0.039 ~ 0.177" (1.0 ~ 4.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF 137 010 DF137010 |
DF-137-010 Specification Sheet
DRIVE FASTENERS ACETAL .126"DIA - DF-137-010 (DF-137-010-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:DRIVE FASTENERS ACETAL .126"DIA - DF-137-010
Order 'drive fasteners acetal .126"dia - DF-137-010' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-010-ND.
DRIVE FASTENERS ACETAL .153"DIA - DF-137-020
Order 'drive fasteners acetal .153"dia - DF-137-020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-020-ND.
DRIVE FASTENERS ACETAL .185"DIA - DF-137-030
Order 'drive fasteners acetal .185"dia - DF-137-030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-030-ND.
DRIVE FASTENERS ACETAL .185"DIA - DF-137-031
Order 'drive fasteners acetal .185"dia - DF-137-031' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-031-ND.
DRIVE FASTENERS ACETAL .252"DIA - DF-137-040
Order 'drive fasteners acetal .252"dia - DF-137-040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-040-ND.
DRIVE FASTENERS ACETAL .307"DIA - DF-137-050
Order 'drive fasteners acetal .307"dia - DF-137-050' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-050-ND.
DRIVE FASTENERS ACETAL .216"DIA - DF-137-060
Order 'drive fasteners acetal .216"dia - DF-137-060' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DF-137-060-ND.
DRIVE FASTENER NATURAL .185"DIA - DFVO-137-030
Order 'drive fastener natural .185"dia - DFVO-137-030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-030-ND.
DRIVE FASTENER NATURAL .185"DIA - DFVO-137-031
Order 'drive fastener natural .185"dia - DFVO-137-031' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-031-ND.
DRIVE FASTENER NATURAL .252"DIA - DFVO-137-040
Order 'drive fastener natural .252"dia - DFVO-137-040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-040-ND.
DRIVE FASTEN V-0 POLY .153"DIA - DFVO-137-020
Order 'drive fasten v-0 poly .153"dia - DFVO-137-020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFVO-137-020-ND.
SPACER NYLON NAT .250"DIA 5/8" - R910-10
Order 'spacer nylon nat .250"dia 5/8" - R910-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R911-10
Order 'spacer nylon nat .250"dia 5/8" - R911-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R912-10
Order 'spacer nylon nat .250"dia 5/8" - R912-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-10-ND.
SPACER NYLON NAT .187"DIA 5/8" - R913-10
Order 'spacer nylon nat .187"dia 5/8" - R913-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-10-ND.
Send this link via E-Mail
Help With This Screen
