Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

C.B. HOLE PLUG .012" NYLON BLACK - CBHP- 1

Digi-Key Part Number CBHP- 1-ND
Price Break
1000
Unit Price
.05166
Extended Price
51.66
Manufacturer Part NumberCBHP- 1
DescriptionC.B. HOLE PLUG .012" NYLON BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCBHP- 1
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
ColorBlack
Flange Diameter0.047" (1.2mm)
Hole Diameter0.025" (0.6mm)
MaterialNylon
Panel Thickness0.062" (1.6mm)
SeriesCBHP
TypeCircuit Board Hole Plug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CBHP 1
CBHP 1

CBHP- 1 Specification Sheet

Image of C.B. HOLE PLUG .012" NYLON BLACK - CBHP- 1

C.B. HOLE PLUG .012" NYLON BLACK - CBHP- 1 (CBHP- 1-ND)

Related parts:
C.B. HOLE PLUG .012" NYLON BLACK - CBHP- 1
 Order 'c.b. hole plug .012" nylon black - CBHP- 1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP- 1-ND.
C.B. HOLE PLUG .015" NYLON BLACK - CBHP- 2
 Order 'c.b. hole plug .015" nylon black - CBHP- 2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP- 2-ND.
C.B. HOLE PLUG .040" SILIC BLACK - CBHP-3S
 Order 'c.b. hole plug .040" silic black - CBHP-3S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-3S-ND.
C.B. HOLE PLUG .090" SILIC BLACK - CBHP-4S
 Order 'c.b. hole plug .090" silic black - CBHP-4S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-4S-ND.
C.B. HOLE PLUG .140" SILIC BLACK - CBHP-5S
 Order 'c.b. hole plug .140" silic black - CBHP-5S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-5S-ND.
C.B. HOLE PLUG .200" SILIC BLACK - CBHP-6S
 Order 'c.b. hole plug .200" silic black - CBHP-6S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-6S-ND.
C.B. HOLE PLUG .261" SILIC BLACK - CBHP-7S
 Order 'c.b. hole plug .261" silic black - CBHP-7S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-7S-ND.
C.B. HOLE PLUG .320" SILIC BLACK - CBHP-8S
 Order 'c.b. hole plug .320" silic black - CBHP-8S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-8S-ND.
C.B. HOLE PLUG .443" SILIC BLACK - CBHP-9S
 Order 'c.b. hole plug .443" silic black - CBHP-9S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-9S-ND.
BODY PLUG 1.77" HOLE SIZE - BP-10517
 Order 'body plug 1.77" hole size - BP-10517' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-10517-ND.
BODY PLUG .39" HOLE SIZE - BP-16230
 Order 'body plug .39" hole size - BP-16230' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16230-ND.
BODY PLUG .47" HOLE SIZE - BP-16231
 Order 'body plug .47" hole size - BP-16231' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16231-ND.
BODY PLUG .55" HOLE SIZE - BP-16232
 Order 'body plug .55" hole size - BP-16232' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16232-ND.
BODY PLUG .63" HOLE SIZE - BP-16233
 Order 'body plug .63" hole size - BP-16233' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16233-ND.
BODY PLUG .71" HOLE SIZE - BP-16234
 Order 'body plug .71" hole size - BP-16234' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16234-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: C.B. EDGE GUIDE NATURAL NY 3" - CBG- 3- 01 Next: C.B. HOLE PLUG .015" NYLON BLACK - CBHP- 2