Keywords:





BARBED PUSH FASTENER .197"DIA - BPF-F4410 - Hardware, Fasteners, Accessories

Digi-Key Part Number BPF-F4410-ND
Price Break
1000
Unit Price
.19812
Extended Price
198.12
Manufacturer Part NumberBPF-F4410
DescriptionBARBED PUSH FASTENER .197"DIA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBPF-F4410
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
ColorBlack
Features-
Head Diameter0.510" (12.9mm)
Head Height0.090" (2.3mm)
Hole Diameter0.197" (5.0mm)
MaterialNylon - Glass Filled
TypeBarbed, Push
Rivet Diameter-
Rivet Length0.580" (14.7mm)
Panel Thickness0.059 ~ 0.295" (1.5 ~ 7.5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BPF F4410
BPFF4410

BPF-F4410 Specification Sheet

Image of BARBED PUSH FASTENER .197"DIA - BPF-F4410

BARBED PUSH FASTENER .197"DIA - BPF-F4410 (BPF-F4410-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
BARBED PUSH FASTENER .197"DIA - BPF-F4410
 Order 'barbed push fastener .197"dia - BPF-F4410' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F4410-ND.
BARBED PUSH FASTENER .197"DIA - BPF-F3T31
 Order 'barbed push fastener .197"dia - BPF-F3T31' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F3T31-ND.
BARBED PUSH FASTENER .185"DIA - BPF-A414
 Order 'barbed push fastener .185"dia - BPF-A414' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-A414-ND.
BARBED PUSH FASTENER .276"DIA - BPF-F1G12
 Order 'barbed push fastener .276"dia - BPF-F1G12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F1G12-ND.
BARBED PUSH FASTENER .276"DIA - BPF-F2495
 Order 'barbed push fastener .276"dia - BPF-F2495' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F2495-ND.
BARBED PUSH FASTENER .157 - RBF-4.8-11.1-12
 Order 'barbed push fastener .157 - RBF-4.8-11.1-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBF-4.8-11.1-12-ND.
BUMPERS/FEET BLACK 1.10"CUSH DIA - BF-1005
 Order 'bumpers/feet black 1.10"cush dia - BF-1005' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BF-1005-ND.
ROUTING CLIP HALF "U" 1/4"DIA - HURC-4-01
 Order 'routing clip half "u" 1/4"dia - HURC-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HURC-4-01-ND.
TWIST LOCK "J"TYPE .15X.25"DIA - TLJ-200-01
 Order 'twist lock "j"type .15x.25"dia - TLJ-200-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TLJ-200-01-ND.
CABLE HANGER BLACK NYLON 3/8" - CH-1-01BK
 Order 'cable hanger black nylon 3/8" - CH-1-01BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH-1-01BK-ND.
CABLE HANGER NATURAL NYLON 3/8" - CH-1-01
 Order 'cable hanger natural nylon 3/8" - CH-1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH-1-01-ND.
CABLE HANGER BLACK POLY 3/8" - CH-1-10BK
 Order 'cable hanger black poly 3/8" - CH-1-10BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH-1-10BK-ND.
CABLE HANGER NATURAL POLY 3/8" - CH-1-10
 Order 'cable hanger natural poly 3/8" - CH-1-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH-1-10-ND.
CABLE HANGER BLACK NYLON 5/8" - CH-2-01BK
 Order 'cable hanger black nylon 5/8" - CH-2-01BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH-2-01BK-ND.
CABLE HANGER NATURAL NYLON 5/8" - CH-2-01
 Order 'cable hanger natural nylon 5/8" - CH-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH-2-01-ND.

Send this link via E-Mail
Help With This Screen

BARBED PUSH FASTENER .197"DIA - BPF-F4410
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BARBED PUSH FASTENER .197"DIA - BPF-F3T31 Next: BARBED PUSH FASTENER .276"DIA - BPF-F1G12
BARBED PUSH FASTENER .197"DIA - BPF-F4410