Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-A414
BARBED PUSH FASTENER .185"DIA - BPF-A414 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | BPF-A414-ND |
1000 |
.19380 |
Extended Price
193.80 |
| Manufacturer Part Number | BPF-A414 | |||
| Description | BARBED PUSH FASTENER .185"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BPF-A414 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Features | - |
| Head Diameter | 0.450" (11.5mm) |
| Head Height | 0.070" (1.7mm) |
| Hole Diameter | 0.185" (4.7mm) |
| Material | Nylon - Glass Filled |
| Type | Barbed, Push |
| Rivet Diameter | - |
| Rivet Length | 0.480" (12.2mm) |
| Panel Thickness | 0.031 ~ 0.118" (0.8 ~ 3.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BPF A414 BPFA414 |
BPF-A414 Specification Sheet
BARBED PUSH FASTENER .185"DIA - BPF-A414 (BPF-A414-ND) - Hardware, Fasteners, Accessories
Related parts Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-A414Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-A414
Order 'barbed push fastener .185"dia - BPF-A414' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-A414-ND.
Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-F1G12
Order 'barbed push fastener .276"dia - BPF-F1G12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F1G12-ND.
Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-F2495
Order 'barbed push fastener .276"dia - BPF-F2495' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F2495-ND.
Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-F3T31
Order 'barbed push fastener .197"dia - BPF-F3T31' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F3T31-ND.
Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-F4410
Order 'barbed push fastener .197"dia - BPF-F4410' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPF-F4410-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-24
Order 'bumper .81 dia x .12" - RBS-24' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-24-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Thermoplastic Elastomer Push In Richco Plastic Co POF-12664
Order 'push-on feet blk .62 x .20" - POF-12664' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number POF-12664-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Thermoplastic Elastomer Push In Richco Plastic Co POF-40022
Order 'push-on feet blk .31 x .06" - POF-40022' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number POF-40022-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Thermoplastic Elastomer Push In Richco Plastic Co POF-40048
Order 'push-on feet blk .31 x .09" - POF-40048' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number POF-40048-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Thermoplastic Elastomer Push In Richco Plastic Co POF-40059
Order 'push-on feet blk .50 x .48" - POF-40059' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number POF-40059-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Thermoplastic Elastomer Push In Richco Plastic Co POF-50185
Order 'push-on feet blk .54 x .18" - POF-50185' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number POF-50185-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Santoprene Push In Richco Plastic Co SFF-018
Order 'fast feet soft .39x.79" 305"dia - SFF-018' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SFF-018-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Santoprene Push In Richco Plastic Co SFF-021
Order 'fast feet soft .24x.83" 305"dia - SFF-021' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SFF-021-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Santoprene Push In Richco Plastic Co SFF-023
Order 'fast feet soft .20x.98" 305"dia - SFF-023' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SFF-023-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Santoprene Push In Richco Plastic Co SFF-028
Order 'fast feet soft .59x.79" 305"dia - SFF-028' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SFF-028-ND.
Options for Rivet Hardware, Fasteners, Accessory Nylon - Glass Filled Barbed, Push - Richco Plastic Co BPF-A414
Send this link via E-Mail
Help With This Screen
