INSULATOR MOLD #4SCREW .280"DIA - MNI-HT#4-2 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | MNI-HT#4-2-ND |
1000 |
.09942 |
Extended Price
99.42 |
| Manufacturer Part Number | MNI-HT#4-2 | |||
| Description | INSULATOR MOLD #4SCREW .280"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNI-HT#4-2 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Screw Size #4 |
| Material | Polyphenylene Sulfide, Glass Filled |
| Color | Black |
| Features | High Temperature Usage |
| Shape | Circular |
| Type | Screw Insulator |
| Height | 0.047" (1.2mm) Flange, 0.031" (0.8mm) Body |
| Length | - |
| Width | - |
| Diameter - Inside | 0.118" (3.0mm) |
| Diameter - Outside | 0.280" (7.1mm) Flange, 0.145" (3.7mm) Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNI HT#4 2 MNIHT#42 |
MNI-HT#4-2 Specification Sheet
INSULATOR MOLD #4SCREW .280"DIA - MNI-HT#4-2 (MNI-HT#4-2-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:INSULATOR MOLD #4SCREW .280"DIA - MNI-HT#4-2
Order 'insulator mold #4screw .280"dia - MNI-HT#4-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MNI-HT#4-2-ND.
INSULATOR MOLD #4SCREW .215"DIA - MNI-HT#4-220
Order 'insulator mold #4screw .215"dia - MNI-HT#4-220' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MNI-HT#4-220-ND.
INLET RING F/280 DIA IMPELLERS - 9614-2-4013
Order 'inlet ring f/280 dia impellers - 9614-2-4013' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 9614-2-4013-ND.
INSULATOR MOLD #10SCREW .399"DIA - MNI-HT#10- 6
Order 'insulator mold #10screw .399"dia - MNI-HT#10- 6' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number MNI-HT#10- 6-ND.
SUPT POST MINI .18"DIA 1 1/2" - MSP-24-01
Order 'supt post mini .18"dia 1 1/2" - MSP-24-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-24-01-ND.
SUPT POST MINI .18"DIA FR 1/2" - MSP-8-19
Order 'supt post mini .18"dia fr 1/2" - MSP-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-8-19-ND.
SUPT POST MICR .18"DIA 1 1/2" - MSPM-24-01
Order 'supt post micr .18"dia 1 1/2" - MSPM-24-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-24-01-ND.
SUPT POST MICR .18"DIA FR 1/2" - MSPM-8-19
Order 'supt post micr .18"dia fr 1/2" - MSPM-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-8-19-ND.
SNUB BUSHING BLACK CABLE DIA-.22 - SB-2
Order 'snub bushing black cable dia-.22 - SB-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SB-2-ND.
INSULATOR #2 X .031" - MNI#2-2
Order 'insulator #2 x .031" - MNI#2-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP330-ND.
INSULATOR #2 X .063" - MNI#2-4
Order 'insulator #2 x .063" - MNI#2-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP331-ND.
SPACER NYLON NAT .085"DIA 1/2" - R901-8
Order 'spacer nylon nat .085"dia 1/2" - R901-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-8-ND.
SPACER NYLON NAT .125"DIA 1/2" - R902-8
Order 'spacer nylon nat .125"dia 1/2" - R902-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-8-ND.
SPACER NYLON NAT .156"DIA 1/2" - R903-8
Order 'spacer nylon nat .156"dia 1/2" - R903-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R903-8-ND.
SPACER NYLON NAT .187"DIA 1/2" - R904-8
Order 'spacer nylon nat .187"dia 1/2" - R904-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-8-ND.
Send this link via E-Mail
Help With This Screen
