INSULATOR MOLD #4SCREW .215"DIA - MNI-HT#4-220
Insulator Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Screw Insulator High Temperature Usage Richco Plastic Co MNI-HT#4-220
| Digi-Key Part Number | MNI-HT#4-220-ND |
1000 |
.09942 |
Extended Price
99.42 |
| Manufacturer Part Number | MNI-HT#4-220 | |||
| Description | INSULATOR MOLD #4SCREW .215"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNI-HT#4-220 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Screw Size #4 |
| Material | Polyphenylene Sulfide, Glass Filled |
| Color | Black |
| Features | High Temperature Usage |
| Shape | Circular |
| Type | Screw Insulator |
| Height | 0.040" (1.0mm) Flange, 0.032" (0.8mm) Body |
| Length | - |
| Width | - |
| Diameter - Inside | 0.116" (2.9mm) |
| Diameter - Outside | 0.215" (5.5mm) Flange, 0.135" (3.4mm) Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNI HT#4 220 MNIHT#4220 |
MNI-HT#4-220 Specification Sheet
INSULATOR MOLD #4SCREW .215"DIA - MNI-HT#4-220 (MNI-HT#4-220-ND)
Related parts Insulator Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Screw Insulator High Temperature Usage Richco Plastic Co MNI-HT#4-220INSULATOR MOLD #4SCREW .215"DIA - MNI-HT#4-220
Order 'insulator mold #4screw .215"dia - MNI-HT#4-220' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MNI-HT#4-220-ND.
INSULATOR MOLD #4SCREW .280"DIA - MNI-HT#4-2
Order 'insulator mold #4screw .280"dia - MNI-HT#4-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MNI-HT#4-2-ND.
INSUL SLEEVE BLUE 18-.080/.125 - 248532
Order 'insul sleeve blue 18-.080/.125 - 248532' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 248532-ND.
INSUL SLEEVE BLUE 14-.113/.190 - 248548
Order 'insul sleeve blue 14-.113/.190 - 248548' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 248548-ND.
INSULATOR MOLD #10SCREW .399"DIA - MNI-HT#10- 6
Order 'insulator mold #10screw .399"dia - MNI-HT#10- 6' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number MNI-HT#10- 6-ND.
TRANSISTOR INSULATOR BLACK - IEC-TO-220-18
Order 'transistor insulator black - IEC-TO-220-18' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number IEC-TO-220-18-ND.
TRANSISTOR INSUL PAD 1.13X.63" - TO-220-68
Order 'transistor insul pad 1.13x.63" - TO-220-68' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TO-220-68-ND.
TRANSISTOR INSULATOR BLK .75" - IEC-TO-218-18
Order 'transistor insulator blk .75" - IEC-TO-218-18' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number IEC-TO-218-18-ND.
TRANSISTOR INSULATOR BLK .69" - IEC-TO-220V-18
Order 'transistor insulator blk .69" - IEC-TO-220V-18' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number IEC-TO-220V-18-ND.
TRANSISTOR INSULATOR BLK .184" - IEC-TO3-3-18
Order 'transistor insulator blk .184" - IEC-TO3-3-18' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number IEC-TO3-3-18-ND.
TRANSISTOR INSUL PAD 1.41X.81" - TO-218-70
Order 'transistor insul pad 1.41x.81" - TO-218-70' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TO-218-70-ND.
SLEEVE INSUL STRAIGHT 250" FLAG - OF-250
Order 'sleeve insul straight 250" flag - OF-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OF-250-ND.
SLEEVE INSUL .187" STRAIGHT - OS-187
Order 'sleeve insul .187" straight - OS-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OS-187-ND.
SLEEVE INSUL .250 "STRAIGHT - OS-250
Order 'sleeve insul .250 "straight - OS-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OS-250-ND.
INSULATOR BLUE SPLASHPROOF - 215010
Order 'insulator blue splashproof - 215010' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215010-ND.
Options for Insulator Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Screw Insulator High Temperature Usage Richco Plastic Co MNI-HT#4-220
Send this link via E-Mail
Help With This Screen
