Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3055
WASHER/BUSHING #6 X .500"L NYLON - 3055 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 3055K-ND |
100 500 1000 2500 |
.14500 .09550 .05105 .04740 |
Extended Price
14.50 47.75 51.05 118.50 |
| Manufacturer Part Number | 3055 | |||
| Description | WASHER/BUSHING #6 X .500"L NYLON | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3055 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Diameter - Inside | 0.140" (3.6mm) |
| Diameter - Outside | 0.170" (4.3mm) |
| Material | Nylon |
| Thickness | 0.047" (1.19mm) 3/64" |
| Length - Below Head | 0.500" (12.70mm) 1/2" |
| Thread/Screw/Hole Size | #6 Screw |
| Head Diameter | 0.290" (7.4mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3055 3055 3055K ND 3055KND 3055K |
3055 Specification Sheet
WASHER/BUSHING #6 X .500"L NYLON - 3055 (3055K-ND) - Hardware, Fasteners, Accessories
Related parts Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3055Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3055
Order 'washer/bushing #6 x .500"l nylon - 3055' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3055K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3054
Order 'washer/bushing #6 x .125"l nylon - 3054' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3054K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 341
Order 'washer/bushing #6 .250"l nylon - 341' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 341K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 7682
Order 'washer/bushing #6 .032"l nylon - 7682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7682K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 7683
Order 'washer/bushing #6 .032"l nylon - 7683' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7683K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 7684
Order 'washer/bushing #6 .032"l nylon - 7684' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7684K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3051
Order 'washer/bushing #2 x .125"l nylon - 3051' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3051K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3052
Order 'washer/bushing #2 x .250"l nylon - 3052' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3052K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3056
Order 'washer/bushing #8 x .140"l nylon - 3056' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3056K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3057
Order 'washer/bushing #10 x .500"l nyl - 3057' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3057K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 7687
Order 'washer/bushing #1/4 .032"l nylon - 7687' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7687K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 7688
Order 'washer/bushing #1/4 .078"l nylon - 7688' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7688K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3049
Order 'washer/bushing #4 x .031"l nylon - 3049' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3049K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3053
Order 'washer/bushing #4 x .093"l nylon - 3053' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3053K-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3060
Order 'washer/bushing 1/4 x .500"l nyl - 3060' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3060K-ND.
Options for Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Keystone Electronics 3055
Send this link via E-Mail
Help With This Screen
