WASHER 3/8" INTERNAL TOOTH LOCK - 3/8 INT TH LOCK WSHR
| Digi-Key Part Number | H250-ND |
2000 |
.01723 |
Extended Price
34.46 |
| Manufacturer Part Number | 3/8 INT TH LOCK WSHR | |||
| Description | WASHER 3/8" INTERNAL TOOTH LOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3/8 INT TH LOCK WSHR |
| Vendor | Building Fasteners |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Diameter - Inside | - |
| Diameter - Outside | 0.692 ~ 0.678" (17.6 ~ 17.2mm) |
| Plating | - |
| Thickness | 0.035" (0.9mm) |
| Thread/Screw/Hole Size | 3/8 |
| Type | Internal Tooth |
| Other Names |
3 8 INT TH LOCK WSHR 38 INT TH LOCK WSHR H250 ND H250ND H250 |
WASHER 3/8" INTERNAL TOOTH LOCK - 3/8 INT TH LOCK WSHR (H250-ND)
Related parts :WASHER 3/8" INTERNAL TOOTH LOCK - 3/8 INT TH LOCK WSHR
Order 'washer 3/8" internal tooth lock - 3/8 INT TH LOCK WSHR' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H250-ND.
WASHER LOCK INTERNAL #10 SS - INT LWSS 010
Order 'washer lock internal #10 ss - INT LWSS 010' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H732-ND.
WASHER FLAT #8 STAINLESS STEEL - FWSS 008
Order 'washer flat #8 stainless steel - FWSS 008' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H736-ND.
WASHER LOCK INT TOOTH #8 ZINC - INT LWZ 008
Order 'washer lock int tooth #8 zinc - INT LWZ 008' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H244-ND.
WASHER LOCK INTERNAL #8 SS - INT LWSS 008
Order 'washer lock internal #8 ss - INT LWSS 008' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H731-ND.
RIVET ALUMINUM 3/32".375" - AB3-4A
Order 'rivet aluminum 3/32".375" - AB3-4A' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H252-ND.
RIVET ALM LARGE FLANGE1/8"X.275" - ABL4-2A
Order 'rivet alm large flange1/8"x.275" - ABL4-2A' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H260-ND.
RIVET ALM LARGE FLANGE1/8"X.400" - ABL4-4A
Order 'rivet alm large flange1/8"x.400" - ABL4-4A' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H261-ND.
RIVET ALM LARGE FLANGE1/8"X.525" - ABL4-6A
Order 'rivet alm large flange1/8"x.525" - ABL4-6A' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H262-ND.
RIVET STEEL 3/32X.375 - SB3-4
Order 'rivet steel 3/32x.375 - SB3-4' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H264-ND.
WASHER LOCK INT TOOTH #2 ZINC - INT LWZ 002
Order 'washer lock int tooth #2 zinc - INT LWZ 002' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H232-ND.
WASHER LOCK INT TOOTH #4 ZINC - INT LWZ 004
Order 'washer lock int tooth #4 zinc - INT LWZ 004' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H236-ND.
WASHER LOCK INT TOOTH #6 ZINC - INT LWZ 006
Order 'washer lock int tooth #6 zinc - INT LWZ 006' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H240-ND.
WASHER LOCK INT TOOTH #10 ZINC - INT LWZ 010
Order 'washer lock int tooth #10 zinc - INT LWZ 010' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H248-ND.
WASHER LOCK INTERNAL #2 SS - INT LWSS 002
Order 'washer lock internal #2 ss - INT LWSS 002' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H728-ND.
Send this link via E-Mail
Help With This Screen
