HDWR LOCKWASHER TO66/TO3 2PC - 4700 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 4700K-ND |
100 |
.03600 |
Extended Price
3.60 |
| Manufacturer Part Number | 4700 | |||
| Description | HDWR LOCKWASHER TO66/TO3 2PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4700 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Plating | - |
| Thickness | - |
| Thread/Screw/Hole Size | - |
| Type | Internal Tooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4700 4700 4700K ND 4700KND 4700K |
4700 Specification Sheet
HDWR LOCKWASHER TO66/TO3 2PC - 4700 (4700K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HDWR LOCKWASHER TO66/TO3 2PC - 4700
Order 'hdwr lockwasher to66/to3 2pc - 4700' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4700K-ND.
HDWR WASHERS METAL TO66/TO3 2PC - 4699
Order 'hdwr washers metal to66/to3 2pc - 4699' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4699K-ND.
HDWR NUT 6/32THR TO66/TO3 2PC - 4701
Order 'hdwr nut 6/32thr to66/to3 2pc - 4701' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4701K-ND.
HDWR SCREW 6/32THR TO66/TO3 2PC - 4696
Order 'hdwr screw 6/32thr to66/to3 2pc - 4696' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4696K-ND.
TERMINAL LOCKWASHER LUG #4 ANGLE - 7311
Order 'terminal lockwasher lug #4 angle - 7311' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7311K-ND.
TERMINAL LOCKWASHER LUG #6 ANGLE - 7312
Order 'terminal lockwasher lug #6 angle - 7312' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7312K-ND.
TERMINAL LOCKWASHER LUG #8 ANGLE - 7313
Order 'terminal lockwasher lug #8 angle - 7313' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7313K-ND.
TERMINAL LOCKWASHER LUG #4 ANGLE - 7314
Order 'terminal lockwasher lug #4 angle - 7314' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7314K-ND.
TERMINAL LOCKWASHER LUG #6 ANGLE - 7315
Order 'terminal lockwasher lug #6 angle - 7315' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7315K-ND.
TERMINAL LOCKWASHER LUG #8 ANGLE - 7316
Order 'terminal lockwasher lug #8 angle - 7316' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7316K-ND.
TERMINAL LOCKWASHER LUG #4 ANGLE - 7317
Order 'terminal lockwasher lug #4 angle - 7317' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7317K-ND.
TERMINAL LOCKWASHER LUG #6 ANGLE - 7318
Order 'terminal lockwasher lug #6 angle - 7318' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7318K-ND.
TERMINAL LOCKWASHER LUG #8 ANGLE - 7319
Order 'terminal lockwasher lug #8 angle - 7319' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7319K-ND.
TERMINAL LOCKWASHER LUG #4 - 903
Order 'terminal lockwasher lug #4 - 903' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 903K-ND.
TERMINAL LOCKWASHER LUG #6 - 904
Order 'terminal lockwasher lug #6 - 904' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 904K-ND.
Send this link via E-Mail
Help With This Screen
