HDWR MTG LOCKWASHER PLASTIC 2PC - 4693 - Hardware, Fasteners, Accessories
Washer Hardware, Fasteners, Accessory - Internal Tooth Keystone Electronics 4693
| Digi-Key Part Number | 4693K-ND |
100 |
.03600 |
Extended Price
3.60 |
| Manufacturer Part Number | 4693 | |||
| Description | HDWR MTG LOCKWASHER PLASTIC 2PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4693 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Plating | - |
| Thickness | - |
| Thread/Screw/Hole Size | - |
| Type | Internal Tooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4693 4693 4693K ND 4693KND 4693K |
4693 Specification Sheet
HDWR MTG LOCKWASHER PLASTIC 2PC - 4693 (4693K-ND) - Hardware, Fasteners, Accessories
Related parts Washer Hardware, Fasteners, Accessory - Internal Tooth Keystone Electronics 4693HDWR MTG LOCKWASHER PLASTIC 2PC - 4693
Order 'hdwr mtg lockwasher plastic 2pc - 4693' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4693K-ND.
HDWR MTG NUT 4/40THREAD 2PC - 4694
Order 'hdwr mtg nut 4/40thread 2pc - 4694' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4694K-ND.
HDWR MTG METAL WASHER PLAST 2PC - 4692
Order 'hdwr mtg metal washer plast 2pc - 4692' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4692K-ND.
HDWR MTG TO-220CASE 4/40THR 1PC - 4690
Order 'hdwr mtg to-220case 4/40thr 1pc - 4690' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4690K-ND.
KNOB INSTRUM SKIRTED RND .5"DIA - 8554
Order 'knob instrum skirted rnd .5"dia - 8554' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8554K-ND.
KNOB INSTRUM SKIRTED RND .7"DIA - 8555
Order 'knob instrum skirted rnd .7"dia - 8555' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8555K-ND.
KNOB INSTRUM SKIRTED RND .9"DIA - 8556
Order 'knob instrum skirted rnd .9"dia - 8556' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8556K-ND.
KNOB INSTRUM SKIRTED RND 1.25"D - 8557
Order 'knob instrum skirted rnd 1.25"d - 8557' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8557K-ND.
KNOB INSTRUM W/DIAL RND .5"DIA - 8558
Order 'knob instrum w/dial rnd .5"dia - 8558' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8558K-ND.
KNOB INSTRUM W/DIAL RND .7"DIA - 8559
Order 'knob instrum w/dial rnd .7"dia - 8559' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8559K-ND.
KNOB INSTRUM W/DIAL RND .9"DIA - 8560
Order 'knob instrum w/dial rnd .9"dia - 8560' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8560K-ND.
KNOB INSTRUM W/DIAL RND 1.25"D - 8561
Order 'knob instrum w/dial rnd 1.25"d - 8561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8561K-ND.
KNOB INSTRUM DBL BAR RND .7"DIA - 8565
Order 'knob instrum dbl bar rnd .7"dia - 8565' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8565K-ND.
KNOB INSTRUM DBL BAR RND .9"DIA - 8566
Order 'knob instrum dbl bar rnd .9"dia - 8566' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8566K-ND.
KNOB INSTRUM SGL BAR RND .5"DIA - 8567
Order 'knob instrum sgl bar rnd .5"dia - 8567' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8567K-ND.
Options for Washer Hardware, Fasteners, Accessory - Internal Tooth Keystone Electronics 4693
Send this link via E-Mail
Help With This Screen
