Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3216
WASHER FLAT 1/4 .260X.625" FIBRE - 3216 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 3216K-ND |
100 |
.05650 |
Extended Price
5.65 |
| Manufacturer Part Number | 3216 | |||
| Description | WASHER FLAT 1/4 .260X.625" FIBRE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3216 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | Fibre |
| Diameter - Inside | 0.260" (6.6mm) |
| Diameter - Outside | 0.625" (15.9mm) 5/8" |
| Plating | - |
| Thickness | 0.062" (1.6mm) |
| Thread/Screw/Hole Size | 0.250-20 Screw |
| Type | Flat |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3216 3216 3216K ND 3216KND 3216K |
3216 Specification Sheet
WASHER FLAT 1/4 .260X.625" FIBRE - 3216 (3216K-ND) - Hardware, Fasteners, Accessories
Related parts Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3216Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3216
Order 'washer flat 1/4 .260x.625" fibre - 3216' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3216K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3136
Order 'washer flat 1/4 .260x.625" fibre - 3136' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3136K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3180
Order 'washer flat 1/4 .260x.625" fibre - 3180' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3180K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3135
Order 'washer flat 1/4 .260x.500" fibre - 3135' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3135K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3179
Order 'washer flat 1/4 .260x.500" fibre - 3179' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3179K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3373
Order 'washer flat 1/4 .260x.500" fibre - 3373' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3373K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3134
Order 'washer flat 1/4 .260x.437" fibre - 3134' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3134K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3137
Order 'washer flat 1/4 .260x.750" fibre - 3137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3137K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3178
Order 'washer flat 1/4 .260x.437" fibre - 3178' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3178K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3181
Order 'washer flat 1/4 .260x.750" fibre - 3181' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3181K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3215
Order 'washer flat 1/4 .260x.437" fibre - 3215' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3215K-ND.
Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3217
Order 'washer flat 1/4 .260x.750" fibre - 3217' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3217K-ND.
Washer Hardware, Fasteners, Accessory Nylon Flat Keystone Electronics 3139
Order 'washer flat 1/4 .260x.625" nylon - 3139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3139K-ND.
Washer Hardware, Fasteners, Accessory Nylon Flat Keystone Electronics 3184
Order 'washer flat 1/4 .260x.625" nylon - 3184' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3184K-ND.
Washer Hardware, Fasteners, Accessory Nylon Flat Keystone Electronics 3219
Order 'washer flat 1/4 .260x.625" nylon - 3219' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3219K-ND.
Options for Washer Hardware, Fasteners, Accessory Fibre Flat Keystone Electronics 3216
Send this link via E-Mail
Help With This Screen
