TAPE CONDUCTIVE ADHESIVE 3/4" - 9703 3/4" - Tapes, Adhesives
| Digi-Key Part Number | 3M970334-ND |
1 |
86.48000 |
Extended Price
86.48 |
| Manufacturer Part Number | 9703 3/4" | |||
| Description | TAPE CONDUCTIVE ADHESIVE 3/4" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9703 3/4" |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Conductive Adhesive |
| Adhesive | Acrylic, Conductive |
| Backing, Carrier | Liner |
| Color | Clear |
| Size | - |
| Thickness | - |
| Usage | Electrical Bonding |
| Series | 9703 |
| Other Names |
9703 3 4" 9703 34" 3M970334 ND 3M970334ND 3M970334 |
9703 3/4" Specification Sheet
TAPE CONDUCTIVE ADHESIVE 3/4" - 9703 3/4" (3M970334-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives:TAPE CONDUCTIVE ADHESIVE 1/2" - 9703 (1/2")
Order 'tape conductive adhesive 1/2" - 9703 (1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M970312-ND.
TAPE CONDUCTIVE ADHESIVE 3/4" - 9703 3/4"
Order 'tape conductive adhesive 3/4" - 9703 3/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M970334-ND.
TAPE PTFE SILICONE ADHESIVE 3/4" - 60-3/4"X36YD
Order 'tape ptfe silicone adhesive 3/4" - 60-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 60-3/4"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 924-3/4"X36YD-BOX
Order 'tape atg adhesive transfer 3/4" - 924-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-3/4"X36YD-BOX-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 924-3/4"X60YD
Order 'tape atg adhesive transfer 3/4" - 924-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-3/4"X60YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 926-3/4"X18YD
Order 'tape atg adhesive transfer 3/4" - 926-3/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 926-3/4"X18YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 926-3/4"X36YD
Order 'tape atg adhesive transfer 3/4" - 926-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 926-3/4"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 928-3/4"X18YD
Order 'tape atg adhesive transfer 3/4" - 928-3/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 928-3/4"X18YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 928-3/4"X36YD
Order 'tape atg adhesive transfer 3/4" - 928-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 928-3/4"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 969-3/4"X18YD
Order 'tape atg adhesive transfer 3/4" - 969-3/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 969-3/4"X18YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 969-3/4"X36YD
Order 'tape atg adhesive transfer 3/4" - 969-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 969-3/4"X36YD-ND.
TAPE TRANSFER ADHESIVE 3/4"X60YD - 9755-CLEAR-3/4"X60YD
Order 'tape transfer adhesive 3/4"x60yd - 9755-CLEAR-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9755-CLEAR-3/4"X60YD-ND.
TAPE SPLCNG LINERLESS 3/4" X 30' - 130C (3/4"X30')
Order 'tape splcng linerless 3/4" x 30' - 130C (3/4"X30')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M130C-ND.
TAPE PLASTIC VINYL 3/4" X 66'BLK - 1700 TEMFLEX
Order 'tape plastic vinyl 3/4" x 66'blk - 1700 TEMFLEX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1700-ND.
TAPE SUPER 33+VINYL 3/4"X66' - 33+ SUPER (3/4"X66')
Order 'tape super 33+vinyl 3/4"x66' - 33+ SUPER (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M33+A-ND.
Send this link via E-Mail
Help With This Screen