ATTACHMENT TAPE 1/2"X10YD GRAY - 06394
| Digi-Key Part Number | 3M6413-ND |
1 5 10 |
22.84000 19.57600 16.96500 |
Extended Price
22.84 97.88 169.65 |
| Manufacturer Part Number | 06394 | |||
| Description | ATTACHMENT TAPE 1/2"X10YD GRAY | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06394 |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Double Coated, Double Sided |
| Adhesive | Acrylic |
| Backing, Carrier | Liner |
| Color | Gray |
| Thickness | 0.090" (90 mils, 2.286mm) |
| Usage | Automotive |
| Width | 0.50" (12.70mm) 1/2" |
| Length | 30' (9.1m) 10 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06394 06394 3M6413 ND 3M6413ND 3M6413 |
06394 Specification Sheet
ATTACHMENT TAPE 1/2"X10YD GRAY - 06394 (3M6413-ND)
Related parts :ATTACHMENT TAPE 1/2"X10YD GRAY - 06394
Order 'attachment tape 1/2"x10yd gray - 06394' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6413-ND.
TAPE ELECTRICAL GLASS CLOTH 1/2" - 69 TAPE (1/2)
Order 'tape electrical glass cloth 1/2" - 69 TAPE (1/2)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (1/2)-ND.
BOOT PUSHBUTTON 1/2-32NS GRAY - NH3030
Order 'boot pushbutton 1/2-32ns gray - NH3030' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1046-ND.
HEX SPACER FOR #4 SCREW 1 1/2" - HS-4-12
Order 'hex spacer for #4 screw 1 1/2" - HS-4-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-12-ND.
HEX SPACER FOR #4 SCREW 1/2" - HS-4-4
Order 'hex spacer for #4 screw 1/2" - HS-4-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-4-ND.
HEX SPACER FOR #6 SCREW 1 1/2" - HS-6-12
Order 'hex spacer for #6 screw 1 1/2" - HS-6-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-12-ND.
HEX SPACER FOR #6 SCREW 1/2" - HS-6-4
Order 'hex spacer for #6 screw 1/2" - HS-6-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-4-ND.
HEX SPACER FOR #8 SCREW 1 1/2" - HS-8-12
Order 'hex spacer for #8 screw 1 1/2" - HS-8-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-12-ND.
HEX SPACER FOR #8 SCREW 2 1/2" - HS-8-20
Order 'hex spacer for #8 screw 2 1/2" - HS-8-20' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-20-ND.
SPACER RND PLAST #10SCREW 1 1/2" - SS10-12
Order 'spacer rnd plast #10screw 1 1/2" - SS10-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS10-12-ND.
SPACER RND PLAST #10SCREW 1/2" - SS10-4
Order 'spacer rnd plast #10screw 1/2" - SS10-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS10-4-ND.
SPACER RND PLAST 1/4BOLT 1 1/2" - SS1/4-12
Order 'spacer rnd plast 1/4bolt 1 1/2" - SS1/4-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS1/4-12-ND.
SPACER RND PLAST 1/4BOLT 1/2" - SS1/4-4
Order 'spacer rnd plast 1/4bolt 1/2" - SS1/4-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS1/4-4-ND.
SPACER RND PLAST 3/8BOLT 1 1/2" - SS3/8-12
Order 'spacer rnd plast 3/8bolt 1 1/2" - SS3/8-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS3/8-12-ND.
SPACER RND PLAST 3/8BOLT 1/2" - SS3/8-4
Order 'spacer rnd plast 3/8bolt 1/2" - SS3/8-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS3/8-4-ND.
Send this link via E-Mail
Help With This Screen
