CAP 220UF 35V ELECT KY RAD - EKY-350ELL221MH15D
| Digi-Key Part Number | 565-1573-ND |
1 10 100 500 1000 5000 10000 |
.27000 .18500 .13030 .09476 .07581 .06396 .06254 |
Extended Price
0.27 1.85 13.03 47.38 75.81 319.80 625.40 |
| Manufacturer Part Number | EKY-350ELL221MH15D | |||
| Description | CAP 220UF 35V ELECT KY RAD | |||
| Quantity Available | 1950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKY-350ELL221MH15D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KY |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKY 350ELL221MH15D EKY350ELL221MH15D 565 1573 ND 5651573ND 565-1573 |
EKY-350ELL221MH15D Specification Sheet
CAP 220UF 35V ELECT KY RAD - EKY-350ELL221MH15D (565-1573-ND)
Related parts:CAP 220UF 35V ELECT KY RAD - EKY-350ELL221MH15D
Order 'cap 220uf 35v elect ky rad - EKY-350ELL221MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1573-ND.
CAP 220UF 35V ELECT KY RAD - EKY-350ELL221MJC5S
Order 'cap 220uf 35v elect ky rad - EKY-350ELL221MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1572-ND.
CAP 220UF 10V ELECT KY RAD - EKY-100ELL221MF11D
Order 'cap 220uf 10v elect ky rad - EKY-100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1500-ND.
CAP 220UF 25V ELECT KY RAD - EKY-250ELL221MHB5D
Order 'cap 220uf 25v elect ky rad - EKY-250ELL221MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1546-ND.
CAP 33UF 35V ELECT KY RAD - EKY-350ELL330ME11D
Order 'cap 33uf 35v elect ky rad - EKY-350ELL330ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1569-ND.
CAP 56UF 35V ELECT KY RAD - EKY-350ELL560MF11D
Order 'cap 56uf 35v elect ky rad - EKY-350ELL560MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1570-ND.
CAP 150UF 35V ELECT KY RAD - EKY-350ELL151MHB5D
Order 'cap 150uf 35v elect ky rad - EKY-350ELL151MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1571-ND.
CAP 270UF 35V ELECT KY RAD - EKY-350ELL271MH20D
Order 'cap 270uf 35v elect ky rad - EKY-350ELL271MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1574-ND.
CAP 330UF 35V ELECT KY RAD - EKY-350ELL331MJ16S
Order 'cap 330uf 35v elect ky rad - EKY-350ELL331MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1575-ND.
CAP 470UF 35V ELECT KY RAD - EKY-350ELL471MJ20S
Order 'cap 470uf 35v elect ky rad - EKY-350ELL471MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1576-ND.
CAP 470UF 35V ELECT KY RAD - EKY-350ELL471MK15S
Order 'cap 470uf 35v elect ky rad - EKY-350ELL471MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1577-ND.
CAP 560UF 35V ELECT KY RAD - EKY-350ELL561MJ25S
Order 'cap 560uf 35v elect ky rad - EKY-350ELL561MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1578-ND.
CAP 680UF 35V ELECT KY RAD - EKY-350ELL681MJ30S
Order 'cap 680uf 35v elect ky rad - EKY-350ELL681MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1579-ND.
CAP 680UF 35V ELECT KY RAD - EKY-350ELL681MK20S
Order 'cap 680uf 35v elect ky rad - EKY-350ELL681MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1580-ND.
CAP 1000UF 35V ELECT KY RAD - EKY-350ELL102MK25S
Order 'cap 1000uf 35v elect ky rad - EKY-350ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1581-ND.
Send this link via E-Mail
Help With This Screen