ATTACH TAPE ACRYLIC 7/8"X10YD - 06395 - Tapes, Adhesives
| Digi-Key Part Number | 3M6412-ND |
1 5 10 |
34.53000 29.59600 25.64900 |
Extended Price
34.53 147.98 256.49 |
| Manufacturer Part Number | 06395 | |||
| Description | ATTACH TAPE ACRYLIC 7/8"X10YD | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06395 |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Double Coated, Double Sided |
| Adhesive | Acrylic |
| Backing, Carrier | Liner |
| Color | Black |
| Thickness | 0.060" (60 mils, 1.524mm) |
| Usage | Automotive |
| Width | 0.88" (22.35mm) 7/8" |
| Length | 30' (9.1m) 10 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06395 06395 3M6412 ND 3M6412ND 3M6412 |
06395 Specification Sheet
ATTACH TAPE ACRYLIC 7/8"X10YD - 06395 (3M6412-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :ATTACH TAPE ACRYLIC 7/8"X10YD - 06395
Order 'attach tape acrylic 7/8"x10yd - 06395' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6412-ND.
ATTACH TAPE ACRYLIC 7/8"X20YD - 06383
Order 'attach tape acrylic 7/8"x20yd - 06383' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6409-ND.
TRANSFER TAPE 9469PC 3/8" X 60YD - F9469PC 3/8"X60YD
Order 'transfer tape 9469pc 3/8" x 60yd - F9469PC 3/8"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9039-ND.
TAPE ELECTRICAL POLYESTER 7/8" - 44-TAN-7/8"X90YD
Order 'tape electrical polyester 7/8" - 44-TAN-7/8"X90YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 44-TAN-7/8"X90YD-ND.
TAPE ELECTRICAL FILAMENT 7/8" - 46-TRANSLUCENT-7/8"X60YD
Order 'tape electrical filament 7/8" - 46-TRANSLUCENT-7/8"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 46-TRANSLUCENT-7/8"X60YD-ND.
TAPE POLYIMIDE FILM 7/8"X 36YD - 5413 AMBER, 7/8 IN X 36 Y
Order 'tape polyimide film 7/8"x 36yd - 5413 AMBER, 7/8 IN X 36 Y' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 7/8 IN X 36 Y-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5419 GOLD, 7/8 IN X 36 YD
Order 'tape low static polyimide film - 5419 GOLD, 7/8 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 7/8 IN X 36 YD-ND.
TAPE PTFE SILICONE ADHESIVE 7/8" - 60-7/8"X36YD
Order 'tape ptfe silicone adhesive 7/8" - 60-7/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 60-7/8"X36YD-ND.
TAPE ELECTRICAL GLASS CLOTH 7/8" - 69 TAPE (7/8)
Order 'tape electrical glass cloth 7/8" - 69 TAPE (7/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (7/8)-ND.
TAPE POLYESTER FILM 7/8" - 854 WHITE, 7/8 IN X 72 YD
Order 'tape polyester film 7/8" - 854 WHITE, 7/8 IN X 72 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 854 WHITE, 7/8 IN X 72 YD-ND.
TAPE POLYIMIDE FILM 7/8"X 36YD - 92-AMBER-7/8"X36YD
Order 'tape polyimide film 7/8"x 36yd - 92-AMBER-7/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 92-AMBER-7/8"X36YD-ND.
ATTACH TAPE ACRYLIC 1/2"X20YD - 06382
Order 'attach tape acrylic 1/2"x20yd - 06382' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6408-ND.
ATTACH TAPE ACRYLIC 1/2"X5YD - 06384
Order 'attach tape acrylic 1/2"x5yd - 06384' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6410-ND.
ATTACH TAPE ACRYLIC 1/4"X20YD - 06386
Order 'attach tape acrylic 1/4"x20yd - 06386' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6411-ND.
SN/RIV LOCKING ARROW SUPT 7/8" - SRLAHS-14-01
Order 'sn/riv locking arrow supt 7/8" - SRLAHS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLAHS-14-01-ND.
Send this link via E-Mail
Help With This Screen
