3M Masking Tape 5419 GOLD 3/4IN X 36YD
TAPE LO STATIC POLYMIDE FLM 3/4" - 5419 GOLD 3/4IN X 36YD - Tapes, Adhesives
| Digi-Key Part Number | 3M591934-ND |
1 |
40.93000 |
Extended Price
40.93 |
| Manufacturer Part Number | 5419 GOLD 3/4IN X 36YD | |||
| Description | TAPE LO STATIC POLYMIDE FLM 3/4" | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5419 GOLD 3/4IN X 36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Masking |
| Adhesive | Silicone Thermosetting |
| Backing, Carrier | Polyimide |
| Color | Gold |
| Thickness | 0.0027" (2.7 mils, 0.069mm) |
| Usage | Masking, High Temperature, Wave Soldering |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 108' (32.9m) 36 yds |
| Temperature Range | -100 ~ 500°F (-73 ~ 260°C) |
| Packaging | - |
| Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) |
| Thickness - Backing, Carrier, Liner | 0.0010" (1.0 mils, 0.025mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5419 GOLD 3 4IN X 36YD 5419 GOLD 34IN X 36YD 3M591934 ND 3M591934ND 3M591934 |
5419 GOLD 3/4IN X 36YD Specification Sheet
TAPE LO STATIC POLYMIDE FLM 3/4" - 5419 GOLD 3/4IN X 36YD (3M591934-ND) - Tapes, Adhesives
Related parts 3M Masking Tape 5419 GOLD 3/4IN X 36YD3M Masking Tape 5419 GOLD 1/2IN X 36YD
Order 'tape lo static polymide flm 1/2" - 5419 GOLD 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M591912-ND.
3M Masking Tape 5419 GOLD 3/4IN X 36YD
Order 'tape lo static polymide flm 3/4" - 5419 GOLD 3/4IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M591934-ND.
3M Masking Tape 5419 GOLD, 3 IN X 36 YD 2
Order 'tape low static polyimide film - 5419 GOLD, 3 IN X 36 YD 2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 3 IN X 36 YD 2-ND.
3M Masking Tape 5419 GOLD, 3/8 IN X 36 YD
Order 'tape low static polyimide film - 5419 GOLD, 3/8 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 3/8 IN X 36 YD-ND.
3M Masking Tape 5419 GOLD, 4 IN X 36 YD 2
Order 'tape low static polyimide film - 5419 GOLD, 4 IN X 36 YD 2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 4 IN X 36 YD 2-ND.
3M Double Coated, Double Sided Tape 5952 3/4"X15YD
Order 'tape dbl coated h-duty 3/4"x15yd - 5952 3/4"X15YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5647-ND.
3M Masking, High Temperature Tape 4737S-3/4"X36YD
Order 'tape hi-temp fine line 3/4"x36yd - 4737S-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4737S-3/4"X36YD-ND.
3M Masking Tape 5419 GOLD, 1 1/4 IN X 36
Order 'tape low static polyimide film - 5419 GOLD, 1 1/4 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 1 1/4 IN X 36-ND.
3M Masking Tape 5419 PLASTIC CORE3/4 X36
Order 'tape low static polyimide film - 5419 PLASTIC CORE3/4 X36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 PLASTIC CORE3/4 X36-ND.
3M Double Coated, Double Sided Tape 9425-3/4"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-3/4"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-3/4"X72YD-BULK-ND.
3M Masking Tape 5413 AMBER, 19 3/4 IN X 3
Order 'tape polyimide film 19.75"x36yd - 5413 AMBER, 19 3/4 IN X 3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 19 3/4 IN X 3-ND.
3M Masking Tape 5419 GOLD, 1 1/2 IN X 36
Order 'tape low static polyimide film - 5419 GOLD, 1 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 1 1/2 IN X 36-ND.
3M Masking Tape 5419 GOLD 1 IN X 36 YD
Order 'tape low static polyimide film - 5419 GOLD 1 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541910-ND.
3M Masking Tape 5419 GOLD, 12 IN X 36 YD
Order 'tape low static polyimide film - 5419 GOLD, 12 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 12 IN X 36 YD-ND.
3M Masking Tape 5419 GOLD, 2 IN X 36 YD 2
Order 'tape low static polyimide film - 5419 GOLD, 2 IN X 36 YD 2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 2 IN X 36 YD 2-ND.
Options for 3M Masking Tape 5419 GOLD 3/4IN X 36YD
Send this link via E-Mail
Help With This Screen
