Keywords:





TAPE COPPER FOIL 1" X 18 YARDS - 1181 X 1"

3M Rfi And Emi - Shielding And Absorbing Material 1181 X 1"

Digi-Key Part Number 3M1181C-ND
Price Break
1
5
10
Unit Price
48.81000
44.62400
41.83500
Extended Price
48.81
223.12
418.35
Manufacturer Part Number1181 X 1"
DescriptionTAPE COPPER FOIL 1" X 18 YARDS
Quantity Available 116
All prices are in USD

Purchase 3M Rfi And Emi - Shielding And Absorbing Material 1181 X 1"
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3M Rfi And Emi - Shielding And Absorbing Material 1181 X 1"
Technical/Catalog Information1181 X 1"
Vendor3M
CategoryRF and RFID
Tape TypeEMI Shielding
AdhesiveAcrylic, Conductive
Backing, CarrierCopper Foil
ColorCopper
Thickness0.0026" (2.6 mils, 0.066mm)
UsageShielding, Grounding
Width1.00" (25.40mm)
Length54' (16.5m) 18 yds
Temperature Range-
Packaging-
Thickness - Adhesive0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier, Liner0.0014" (1.4 mils, 0.0036mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1181 X 1"
1181 X 1"
3M1181C ND
3M1181CND
3M1181C

1181 X 1" Specification Sheet

Image of TAPE COPPER FOIL 1" X 18 YARDS - 1181 X 1"

TAPE COPPER FOIL 1" X 18 YARDS - 1181 X 1" (3M1181C-ND)

Related parts 3M Rfi And Emi - Shielding And Absorbing Material 1181 X 1"
TAPE COPPER FOIL 1/4" X 18 YARDS - 1181 X 1/4"
 Order 'tape copper foil 1/4" x 18 yards - 1181 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181A-ND.
TAPE COPPER FOIL 1/2" X 18 YARDS - 1181 X 1/2"
 Order 'tape copper foil 1/2" x 18 yards - 1181 X 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181B-ND.
TAPE COPPER FOIL 1/8 IN - 1181 TAPE (1/8)
 Order 'tape copper foil 1/8 in - 1181 TAPE (1/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 TAPE (1/8)-ND.
TAPE COPPER FOIL 1" X 18 YARDS - 1181 X 1"
 Order 'tape copper foil 1" x 18 yards - 1181 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181C-ND.
TAPE COPPER FOIL 1" X 1YD - 1181 X 1"
 Order 'tape copper foil 1" x 1yd - 1181 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1181C-1YD-ND.
TAPE COPPER FOIL 1/4" X 18YDS - 1245 X 1/4"
 Order 'tape copper foil 1/4" x 18yds - 1245 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1245 X 1/4"-ND.
TAPE COPPER FOIL 1" X 1YD - 1125 X 1"
 Order 'tape copper foil 1" x 1yd - 1125 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1125C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1126 X 1"
 Order 'tape copper foil 1" x 1yd - 1126 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1126C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1182 X 1"
 Order 'tape copper foil 1" x 1yd - 1182 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1182C-1YD-ND.
TAPE COPPER FOIL 1" X 18YDS - 1182 X 1"
 Order 'tape copper foil 1" x 18yds - 1182 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1182C-ND.
TAPE COPPER FOIL 1" X 1YD - 1194 X 1"
 Order 'tape copper foil 1" x 1yd - 1194 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1194C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1245 X 1"
 Order 'tape copper foil 1" x 1yd - 1245 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1245C-1YD-ND.
TAPE COPPER FOIL 1" X 18YDS - 1245 X 1"
 Order 'tape copper foil 1" x 18yds - 1245 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1245C-ND.
TAPE COPPER FOIL 1" X 36YDS - 1125 X 1"
 Order 'tape copper foil 1" x 36yds - 1125 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1125C-ND.
TAPE COPPER FOIL 1" X 36YDS - 1126 X 1"
 Order 'tape copper foil 1" x 36yds - 1126 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1126C-ND.

Options for 3M Rfi And Emi - Shielding And Absorbing Material 1181 X 1"
Send this link via E-Mail
Help With This Screen

TAPE COPPER FOIL 1" X 18 YARDS - 1181 X 1"
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TAPE CONFORMAL COAT MASK 2"X72YD - 854 (2") Next: TAPE COPPER FOIL 1" X 18YDS - 1182 X 1"
TAPE COPPER FOIL 1" X 18 YARDS - 1181 X 1"