STURDIPOST STUD/STUD 1 3/4X1/2" - TNSP8-28-1024-S/S - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TNSP8-28-1024-S/S-ND |
100 |
2.23700 |
Extended Price
223.70 |
| Manufacturer Part Number | TNSP8-28-1024-S/S | |||
| Description | STURDIPOST STUD/STUD 1 3/4X1/2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNSP8-28-1024-S/S |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.750" (44.5mm) 1 3/4" |
| Color | White |
| Length - Overall | 2.312" (58.7mm) |
| Material | Nylon, Brass Insert |
| Plating | - |
| Size | 0.500" (12.7mm) 1/2" Outer Dia |
| Thread/Screw/Hole Size | 10-24 Thread Size |
| Type | Round, Threaded, Male/Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNSP8 28 1024 S S TNSP8281024SS |
TNSP8-28-1024-S/S Specification Sheet
STURDIPOST STUD/STUD 1 3/4X1/2" - TNSP8-28-1024-S/S (TNSP8-28-1024-S/S-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:STURDIPOST INS/STUD 1 3/4X1/2" - TNSP8-28-1024-I/S
Order 'sturdipost ins/stud 1 3/4x1/2" - TNSP8-28-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-28-1024-I/S-ND.
STURDIPOST STUD/STUD 1 3/4X1/2" - TNSP8-28-1024-S/S
Order 'sturdipost stud/stud 1 3/4x1/2" - TNSP8-28-1024-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-28-1024-S/S-ND.
STURDIPOST INS/INS 1 3/4X1/2" - TNSP8-28-1024-I/I
Order 'sturdipost ins/ins 1 3/4x1/2" - TNSP8-28-1024-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-28-1024-I/I-ND.
STURDIPOST STUD/STUD 1 3/4X1/4" - TNSP4-28-632-S/S
Order 'sturdipost stud/stud 1 3/4x1/4" - TNSP4-28-632-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-28-632-S/S-ND.
STURDIPOST INS/STUD 1 3/4X1/4" - TNSP4-28-632-I/S
Order 'sturdipost ins/stud 1 3/4x1/4" - TNSP4-28-632-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-28-632-I/S-ND.
STURDIPOST INS/INS 1 3/4X1/4" - TNSP4-28-632-I/I
Order 'sturdipost ins/ins 1 3/4x1/4" - TNSP4-28-632-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-28-632-I/I-ND.
STURDIPOST INS/STUD 1-3/4X5/8" - TNSP10-28-1/420-I/S
Order 'sturdipost ins/stud 1-3/4x5/8" - TNSP10-28-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-28-1/420-I/S-ND.
STURDIPOST STUD/STUD 1-3/4X5/8" - TNSP10-28-1/420-S/S
Order 'sturdipost stud/stud 1-3/4x5/8" - TNSP10-28-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-28-1/420-S/S-ND.
STURDIPOST STUD/STUD 1 3/4X3/8" - TNSP6-28-832-S/S
Order 'sturdipost stud/stud 1 3/4x3/8" - TNSP6-28-832-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-S/S-ND.
STURDIPOST INS/STUD 1 3/4X3/8" - TNSP6-28-832-I/S
Order 'sturdipost ins/stud 1 3/4x3/8" - TNSP6-28-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-I/S-ND.
STURDIPOST INS/INS 1-3/4X5/8" - TNSP10-28-1/420-I/I
Order 'sturdipost ins/ins 1-3/4x5/8" - TNSP10-28-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-28-1/420-I/I-ND.
STURDIPOST INS/INS 1 3/4X3/8" - TNSP6-28-832-I/I
Order 'sturdipost ins/ins 1 3/4x3/8" - TNSP6-28-832-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-I/I-ND.
STURDIPOST INS/STUD 1 1/4X1/2" - TNSP8-20-1024-I/S
Order 'sturdipost ins/stud 1 1/4x1/2" - TNSP8-20-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-20-1024-I/S-ND.
STURDIPOST STUD/STUD 1 1/4X1/2" - TNSP8-20-1024-S/S
Order 'sturdipost stud/stud 1 1/4x1/2" - TNSP8-20-1024-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-20-1024-S/S-ND.
STURDIPOST INS/STUD 2 1/4X1/2" - TNSP8-36-1024-I/S
Order 'sturdipost ins/stud 2 1/4x1/2" - TNSP8-36-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-36-1024-I/S-ND.
Send this link via E-Mail
Help With This Screen
