STURDIPOST INS/INS 1 1/4X1/2" - TNSP8-20-1024-I/I - Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP8-20-1024-I/I
| Digi-Key Part Number | TNSP8-20-1024-I/I-ND |
100 |
2.16260 |
Extended Price
216.26 |
| Manufacturer Part Number | TNSP8-20-1024-I/I | |||
| Description | STURDIPOST INS/INS 1 1/4X1/2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNSP8-20-1024-I/I |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.250" (31.8mm) 1 1/4" |
| Color | White |
| Length - Overall | 1.250" (31.8mm) 1 1/4" |
| Material | Nylon, Brass Insert |
| Plating | - |
| Size | 0.500" (12.7mm) 1/2" Outer Dia |
| Thread/Screw/Hole Size | 10-24 Thread Size |
| Type | Round, Threaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNSP8 20 1024 I I TNSP8201024II |
TNSP8-20-1024-I/I Specification Sheet
STURDIPOST INS/INS 1 1/4X1/2" - TNSP8-20-1024-I/I (TNSP8-20-1024-I/I-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP8-20-1024-I/ISTURDIPOST INS/INS 1 1/4X1/2" - TNSP8-20-1024-I/I
Order 'sturdipost ins/ins 1 1/4x1/2" - TNSP8-20-1024-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-20-1024-I/I-ND.
STURDIPOST INS/STUD 1 1/4X1/2" - TNSP8-20-1024-I/S
Order 'sturdipost ins/stud 1 1/4x1/2" - TNSP8-20-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-20-1024-I/S-ND.
STURDIPOST STUD/STUD 1 1/4X1/2" - TNSP8-20-1024-S/S
Order 'sturdipost stud/stud 1 1/4x1/2" - TNSP8-20-1024-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-20-1024-S/S-ND.
STURDIPOST INS/INS 1 3/4X1/2" - TNSP8-28-1024-I/I
Order 'sturdipost ins/ins 1 3/4x1/2" - TNSP8-28-1024-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-28-1024-I/I-ND.
STURDIPOST INS/STUD 1 3/4X1/2" - TNSP8-28-1024-I/S
Order 'sturdipost ins/stud 1 3/4x1/2" - TNSP8-28-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-28-1024-I/S-ND.
STURDIPOST STUD/STUD 1 3/4X1/2" - TNSP8-28-1024-S/S
Order 'sturdipost stud/stud 1 3/4x1/2" - TNSP8-28-1024-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-28-1024-S/S-ND.
STURDIPOST INS/INS 2 1/4X1/2" - TNSP8-36-1024-I/I
Order 'sturdipost ins/ins 2 1/4x1/2" - TNSP8-36-1024-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-36-1024-I/I-ND.
STURDIPOST INS/STUD 2 1/4X1/2" - TNSP8-36-1024-I/S
Order 'sturdipost ins/stud 2 1/4x1/2" - TNSP8-36-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-36-1024-I/S-ND.
STURDIPOST STUD/STUD 2 1/4X1/2" - TNSP8-36-1024-S/S
Order 'sturdipost stud/stud 2 1/4x1/2" - TNSP8-36-1024-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-36-1024-S/S-ND.
STURDIPOST INS/INS 1 1/2X1/2" - TNSP8-24-1024-I/I
Order 'sturdipost ins/ins 1 1/2x1/2" - TNSP8-24-1024-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-24-1024-I/I-ND.
STURDIPOST INS/STUD 1 1/2X1/2" - TNSP8-24-1024-I/S
Order 'sturdipost ins/stud 1 1/2x1/2" - TNSP8-24-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-24-1024-I/S-ND.
STURDIPOST STUD/STUD 1 1/2X1/2" - TNSP8-24-1024-S/S
Order 'sturdipost stud/stud 1 1/2x1/2" - TNSP8-24-1024-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-24-1024-S/S-ND.
STURDIPOST STUD/STUD 1-1/4X5/8" - TNSP10-20-1/420-S/S
Order 'sturdipost stud/stud 1-1/4x5/8" - TNSP10-20-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-S/S-ND.
STURDIPOST INS/INS 2 1/2X1/2" - TNSP8-40-1024-I/I
Order 'sturdipost ins/ins 2 1/2x1/2" - TNSP8-40-1024-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-40-1024-I/I-ND.
STURDIPOST INS/STUD 2 1/2X1/2" - TNSP8-40-1024-I/S
Order 'sturdipost ins/stud 2 1/2x1/2" - TNSP8-40-1024-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-40-1024-I/S-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP8-20-1024-I/I
Send this link via E-Mail
Help With This Screen
