Keywords:





Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-16-832-I/I

STURDIPOST INS/INS 1X3/8" - TNSP6-16-832-I/I

Digi-Key Part Number TNSP6-16-832-I/I-ND
Price Break
100
Unit Price
1.98500
Extended Price
198.50
Manufacturer Part NumberTNSP6-16-832-I/I
DescriptionSTURDIPOST INS/INS 1X3/8"
Quantity Available Non-Stock
All prices are in USD

Purchase Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-16-832-I/I
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-16-832-I/I
Technical/Catalog InformationTNSP6-16-832-I/I
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 1.000" (25.4mm) 1"
ColorWhite
Length - Overall1.000" (25.4mm)
MaterialNylon, Brass Insert
Plating-
Size0.375" (9.5mm) 3/8" Outer Dia
Thread/Screw/Hole Size8-32 Thread Size
TypeRound, Threaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNSP6 16 832 I I
TNSP616832II

TNSP6-16-832-I/I Specification Sheet

Image of STURDIPOST INS/INS 1X3/8" - TNSP6-16-832-I/I

STURDIPOST INS/INS 1X3/8" - TNSP6-16-832-I/I (TNSP6-16-832-I/I-ND)

Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-16-832-I/I
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-16-832-I/I
 Order 'sturdipost ins/ins 1x3/8" - TNSP6-16-832-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-16-832-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP6-16-832-I/S
 Order 'sturdipost ins/stud 1x3/8" - TNSP6-16-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-16-832-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP6-16-832-S/S
 Order 'sturdipost stud/stud 1x3/8" - TNSP6-16-832-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-16-832-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-32-832-I/I
 Order 'sturdipost ins/ins 2x3/8" - TNSP6-32-832-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-32-832-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP6-32-832-I/S
 Order 'sturdipost ins/stud 2x3/8" - TNSP6-32-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-32-832-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP6-32-832-S/S
 Order 'sturdipost stud/stud 2x3/8" - TNSP6-32-832-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-32-832-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-20-832-I/I
 Order 'sturdipost ins/ins 1 1/4x3/8" - TNSP6-20-832-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-20-832-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP6-20-832-I/S
 Order 'sturdipost ins/stud 1 1/4x3/8" - TNSP6-20-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-20-832-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP6-20-832-S/S
 Order 'sturdipost stud/stud 1 1/4x3/8" - TNSP6-20-832-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-20-832-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-24-832-I/I
 Order 'sturdipost ins/ins 1 1/2x3/8" - TNSP6-24-832-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-24-832-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP6-24-832-I/S
 Order 'sturdipost ins/stud 1 1/2x3/8" - TNSP6-24-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-24-832-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP6-24-832-S/S
 Order 'sturdipost stud/stud 1 1/2x3/8" - TNSP6-24-832-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-24-832-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-28-832-I/I
 Order 'sturdipost ins/ins 1 3/4x3/8" - TNSP6-28-832-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP6-28-832-I/S
 Order 'sturdipost ins/stud 1 3/4x3/8" - TNSP6-28-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP6-28-832-S/S
 Order 'sturdipost stud/stud 1 3/4x3/8" - TNSP6-28-832-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-S/S-ND.

Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP6-16-832-I/I
Send this link via E-Mail
Help With This Screen

STURDIPOST INS/INS 1X3/8" - TNSP6-16-832-I/I
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: STURDIPOST INS/INS 1X1/4" - TNSP4-16-632-I/I Next: STURDIPOST INS/INS 2 1/2X1/2" - TNSP8-40-1024-I/I
STURDIPOST INS/INS 1X3/8" - TNSP6-16-832-I/I