Keywords:





STURDIPOST INS/STUD 1X1/4" - TNSP4-16-632-I/S - Hardware, Fasteners, Accessories

Digi-Key Part Number TNSP4-16-632-I/S-ND
Price Break
100
Unit Price
1.96910
Extended Price
196.91
Manufacturer Part NumberTNSP4-16-632-I/S
DescriptionSTURDIPOST INS/STUD 1X1/4"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNSP4-16-632-I/S
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 1.000" (25.4mm) 1"
ColorWhite
Length - Overall1.250" (31.8mm) 1 1/4"
MaterialNylon, Brass Insert
Plating-
Size0.250" (6.4mm) 1/4" Outer Dia
Thread/Screw/Hole Size6-32 Thread Size
TypeRound, Threaded, Male/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNSP4 16 632 I S
TNSP416632IS

TNSP4-16-632-I/S Specification Sheet

Image of STURDIPOST INS/STUD 1X1/4" - TNSP4-16-632-I/S

STURDIPOST INS/STUD 1X1/4" - TNSP4-16-632-I/S (TNSP4-16-632-I/S-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
STURDIPOST INS/STUD 1X1/4" - TNSP4-16-632-I/S
 Order 'sturdipost ins/stud 1x1/4" - TNSP4-16-632-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-16-632-I/S-ND.
STURDIPOST STUD/STUD 1X1/4" - TNSP4-16-632-S/S
 Order 'sturdipost stud/stud 1x1/4" - TNSP4-16-632-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-16-632-S/S-ND.
STURDIPOST INS/INS 1X1/4" - TNSP4-16-632-I/I
 Order 'sturdipost ins/ins 1x1/4" - TNSP4-16-632-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-16-632-I/I-ND.
STURDIPOST INS/STUD 2X1/4" - TNSP4-32-632-I/S
 Order 'sturdipost ins/stud 2x1/4" - TNSP4-32-632-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-32-632-I/S-ND.
STURDIPOST STUD/STUD 2X1/4" - TNSP4-32-632-S/S
 Order 'sturdipost stud/stud 2x1/4" - TNSP4-32-632-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-32-632-S/S-ND.
STURDIPOST INS/INS 2X1/4" - TNSP4-32-632-I/I
 Order 'sturdipost ins/ins 2x1/4" - TNSP4-32-632-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-32-632-I/I-ND.
STURDIPOST INS/STUD 3/4X1/4" - TNSP4-12-632-I/S
 Order 'sturdipost ins/stud 3/4x1/4" - TNSP4-12-632-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-12-632-I/S-ND.
STURDIPOST STUD/STUD 3/4X1/4" - TNSP4-12-632-S/S
 Order 'sturdipost stud/stud 3/4x1/4" - TNSP4-12-632-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-12-632-S/S-ND.
STURDIPOST INS/STUD 1 1/4X1/4" - TNSP4-20-632-I/S
 Order 'sturdipost ins/stud 1 1/4x1/4" - TNSP4-20-632-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-20-632-I/S-ND.
STURDIPOST STUD/STUD 1 1/4X1/4" - TNSP4-20-632-S/S
 Order 'sturdipost stud/stud 1 1/4x1/4" - TNSP4-20-632-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-20-632-S/S-ND.
STURDIPOST INS/STUD 1 1/2X1/4" - TNSP4-24-632-I/S
 Order 'sturdipost ins/stud 1 1/2x1/4" - TNSP4-24-632-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-24-632-I/S-ND.
STURDIPOST STUD/STUD 1 1/2X1/4" - TNSP4-24-632-S/S
 Order 'sturdipost stud/stud 1 1/2x1/4" - TNSP4-24-632-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-24-632-S/S-ND.
STURDIPOST INS/STUD 1 3/4X1/4" - TNSP4-28-632-I/S
 Order 'sturdipost ins/stud 1 3/4x1/4" - TNSP4-28-632-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-28-632-I/S-ND.
STURDIPOST STUD/STUD 1 3/4X1/4" - TNSP4-28-632-S/S
 Order 'sturdipost stud/stud 1 3/4x1/4" - TNSP4-28-632-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-28-632-S/S-ND.
STURDIPOST INS/INS 3/4X1/4" - TNSP4-12-632-I/I
 Order 'sturdipost ins/ins 3/4x1/4" - TNSP4-12-632-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-12-632-I/I-ND.

Send this link via E-Mail
Help With This Screen

STURDIPOST INS/STUD 1X1/4" - TNSP4-16-632-I/S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: STURDIPOST INS/STUD 1-3/4X5/8" - TNSP10-28-1/420-I/S Next: STURDIPOST INS/STUD 1X3/8" - TNSP6-16-832-I/S
STURDIPOST INS/STUD 1X1/4" - TNSP4-16-632-I/S