STURDIPOST STUD/STUD 2-1/2X5/8" - TNSP10-40-1/420-S/S - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TNSP10-40-1/420-S/S-ND |
100 |
2.51120 |
Extended Price
251.12 |
| Manufacturer Part Number | TNSP10-40-1/420-S/S | |||
| Description | STURDIPOST STUD/STUD 2-1/2X5/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNSP10-40-1/420-S/S |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 2.500" (63.5mm) 2 1/2" |
| Color | White |
| Length - Overall | 3.375" (85.7mm) 3 3/8" |
| Material | Nylon, Brass Insert |
| Plating | - |
| Size | 0.625" (15.9mm) 5/8" Outer Dia |
| Thread/Screw/Hole Size | 1/4 -20 Thread Size |
| Type | Round, Threaded, Male/Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNSP10 40 1 420 S S TNSP10401420SS |
TNSP10-40-1/420-S/S Specification Sheet
STURDIPOST STUD/STUD 2-1/2X5/8" - TNSP10-40-1/420-S/S (TNSP10-40-1/420-S/S-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:STURDIPOST INS/STUD 2-1/2X5/8" - TNSP10-40-1/420-I/S
Order 'sturdipost ins/stud 2-1/2x5/8" - TNSP10-40-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-40-1/420-I/S-ND.
STURDIPOST STUD/STUD 2-1/2X5/8" - TNSP10-40-1/420-S/S
Order 'sturdipost stud/stud 2-1/2x5/8" - TNSP10-40-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-40-1/420-S/S-ND.
STURDIPOST INS/INS 2-1/2X5/8" - TNSP10-40-1/420-I/I
Order 'sturdipost ins/ins 2-1/2x5/8" - TNSP10-40-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-40-1/420-I/I-ND.
STURDIPOST INS/STUD 1-1/2X5/8" - TNSP10-24-1/420-I/S
Order 'sturdipost ins/stud 1-1/2x5/8" - TNSP10-24-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-24-1/420-I/S-ND.
STURDIPOST STUD/STUD 1-1/2X5/8" - TNSP10-24-1/420-S/S
Order 'sturdipost stud/stud 1-1/2x5/8" - TNSP10-24-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-24-1/420-S/S-ND.
STURDIPOST INS/STUD 1-1/4X5/8" - TNSP10-20-1/420-I/S
Order 'sturdipost ins/stud 1-1/4x5/8" - TNSP10-20-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-I/S-ND.
STURDIPOST INS/INS 1-1/2X5/8" - TNSP10-24-1/420-I/I
Order 'sturdipost ins/ins 1-1/2x5/8" - TNSP10-24-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-24-1/420-I/I-ND.
STURDIPOST INS/STUD 2X5/8" - TNSP10-32-1/420-I/S
Order 'sturdipost ins/stud 2x5/8" - TNSP10-32-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-32-1/420-I/S-ND.
STURDIPOST STUD/STUD 2X5/8" - TNSP10-32-1/420-S/S
Order 'sturdipost stud/stud 2x5/8" - TNSP10-32-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-32-1/420-S/S-ND.
STURDIPOST INS/STUD 2-1/4X5/8" - TNSP10-36-1/420-I/S
Order 'sturdipost ins/stud 2-1/4x5/8" - TNSP10-36-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-I/S-ND.
STURDIPOST STUD/STUD 2-1/4X5/8" - TNSP10-36-1/420-S/S
Order 'sturdipost stud/stud 2-1/4x5/8" - TNSP10-36-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-S/S-ND.
STURDIPOST STUD/STUD 1-1/4X5/8" - TNSP10-20-1/420-S/S
Order 'sturdipost stud/stud 1-1/4x5/8" - TNSP10-20-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-S/S-ND.
STURDIPOST INS/INS 2X5/8" - TNSP10-32-1/420-I/I
Order 'sturdipost ins/ins 2x5/8" - TNSP10-32-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-32-1/420-I/I-ND.
STURDIPOST INS/INS 2-1/4X5/8" - TNSP10-36-1/420-I/I
Order 'sturdipost ins/ins 2-1/4x5/8" - TNSP10-36-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-I/I-ND.
STURDIPOST INS/STUD 2 1/2X3/8" - TNSP6-40-832-I/S
Order 'sturdipost ins/stud 2 1/2x3/8" - TNSP6-40-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-40-832-I/S-ND.
Send this link via E-Mail
Help With This Screen
