Keywords:





STURDIPOST STUD/STUD 1-3/4X5/8" - TNSP10-28-1/420-S/S - Hardware, Fasteners, Accessories

Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-28-1/420-S/S

Digi-Key Part Number TNSP10-28-1/420-S/S-ND
Price Break
100
Unit Price
2.41430
Extended Price
241.43
Manufacturer Part NumberTNSP10-28-1/420-S/S
DescriptionSTURDIPOST STUD/STUD 1-3/4X5/8"
Quantity Available Non-Stock
All prices are in USD

Purchase Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-28-1/420-S/S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-28-1/420-S/S
Technical/Catalog InformationTNSP10-28-1/420-S/S
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 1.750" (44.5mm) 1 3/4"
ColorWhite
Length - Overall2.625" (66.7mm) 2 5/8"
MaterialNylon, Brass Insert
Plating-
Size0.625" (15.9mm) 5/8" Outer Dia
Thread/Screw/Hole Size1/4 -20 Thread Size
TypeRound, Threaded, Male/Male
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNSP10 28 1 420 S S
TNSP10281420SS

TNSP10-28-1/420-S/S Specification Sheet

Image of STURDIPOST STUD/STUD 1-3/4X5/8" - TNSP10-28-1/420-S/S

STURDIPOST STUD/STUD 1-3/4X5/8" - TNSP10-28-1/420-S/S (TNSP10-28-1/420-S/S-ND) - Hardware, Fasteners, Accessories

Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-28-1/420-S/S
STURDIPOST INS/STUD 1-3/4X5/8" - TNSP10-28-1/420-I/S
 Order 'sturdipost ins/stud 1-3/4x5/8" - TNSP10-28-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-28-1/420-I/S-ND.
STURDIPOST STUD/STUD 1-3/4X5/8" - TNSP10-28-1/420-S/S
 Order 'sturdipost stud/stud 1-3/4x5/8" - TNSP10-28-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-28-1/420-S/S-ND.
STURDIPOST INS/INS 1-3/4X5/8" - TNSP10-28-1/420-I/I
 Order 'sturdipost ins/ins 1-3/4x5/8" - TNSP10-28-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-28-1/420-I/I-ND.
STURDIPOST STUD/STUD 1-1/4X5/8" - TNSP10-20-1/420-S/S
 Order 'sturdipost stud/stud 1-1/4x5/8" - TNSP10-20-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-S/S-ND.
STURDIPOST INS/INS 1 3/4X3/8" - TNSP6-28-832-I/I
 Order 'sturdipost ins/ins 1 3/4x3/8" - TNSP6-28-832-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-I/I-ND.
STURDIPOST STUD/STUD 2-1/4X5/8" - TNSP10-36-1/420-S/S
 Order 'sturdipost stud/stud 2-1/4x5/8" - TNSP10-36-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-S/S-ND.
STURDIPOST INS/STUD 1-1/4X5/8" - TNSP10-20-1/420-I/S
 Order 'sturdipost ins/stud 1-1/4x5/8" - TNSP10-20-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-I/S-ND.
STURDIPOST INS/STUD 2-1/4X5/8" - TNSP10-36-1/420-I/S
 Order 'sturdipost ins/stud 2-1/4x5/8" - TNSP10-36-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-I/S-ND.
STURDIPOST INS/STUD 1 3/4X3/8" - TNSP6-28-832-I/S
 Order 'sturdipost ins/stud 1 3/4x3/8" - TNSP6-28-832-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-I/S-ND.
STURDIPOST STUD/STUD 1 3/4X3/8" - TNSP6-28-832-S/S
 Order 'sturdipost stud/stud 1 3/4x3/8" - TNSP6-28-832-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP6-28-832-S/S-ND.
RES 1/8W 2.8 OHM 1% AXIAL - RN 1/8 T1 2.8 1% R
 Order 'res 1/8w 2.8 ohm 1% axial - RN 1/8 T1 2.8 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.8FR-ND.
RES 1/8W 28 OHM 1% AXIAL - RN 1/8 T1 28 1% R
 Order 'res 1/8w 28 ohm 1% axial - RN 1/8 T1 28 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T128FR-ND.
STURDIPOST INS/INS 1 3/4X1/4" - TNSP4-28-632-I/I
 Order 'sturdipost ins/ins 1 3/4x1/4" - TNSP4-28-632-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP4-28-632-I/I-ND.
STURDIPOST INS/INS 1 3/4X1/2" - TNSP8-28-1024-I/I
 Order 'sturdipost ins/ins 1 3/4x1/2" - TNSP8-28-1024-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP8-28-1024-I/I-ND.
STURDIPOST STUD/STUD 1-1/2X5/8" - TNSP10-24-1/420-S/S
 Order 'sturdipost stud/stud 1-1/2x5/8" - TNSP10-24-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-24-1/420-S/S-ND.

Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-28-1/420-S/S
Send this link via E-Mail
Help With This Screen

STURDIPOST STUD/STUD 1-3/4X5/8" - TNSP10-28-1/420-S/S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: STURDIPOST STUD/STUD 1-1/4X5/8" - TNSP10-20-1/420-S/S Next: STURDIPOST STUD/STUD 1X1/4" - TNSP4-16-632-S/S
STURDIPOST STUD/STUD 1-3/4X5/8" - TNSP10-28-1/420-S/S