Keywords:





Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-20-1/420-I/I

STURDIPOST INS/INS 1-1/4X5/8" - TNSP10-20-1/420-I/I

Digi-Key Part Number TNSP10-20-1/420-I/I-ND
Price Break
100
Unit Price
2.34980
Extended Price
234.98
Manufacturer Part NumberTNSP10-20-1/420-I/I
DescriptionSTURDIPOST INS/INS 1-1/4X5/8"
Quantity Available Non-Stock
All prices are in USD

Purchase Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-20-1/420-I/I
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-20-1/420-I/I
Technical/Catalog InformationTNSP10-20-1/420-I/I
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 1.250" (31.8mm) 1 1/4"
ColorWhite
Length - Overall1.250" (31.8mm) 1 1/4"
MaterialNylon, Brass Insert
Plating-
Size0.625" (15.9mm) 5/8" Outer Dia
Thread/Screw/Hole Size1/4 -20 Thread Size
TypeRound, Threaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNSP10 20 1 420 I I
TNSP10201420II

TNSP10-20-1/420-I/I Specification Sheet

Image of STURDIPOST INS/INS 1-1/4X5/8" - TNSP10-20-1/420-I/I

STURDIPOST INS/INS 1-1/4X5/8" - TNSP10-20-1/420-I/I (TNSP10-20-1/420-I/I-ND)

Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-20-1/420-I/I
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-20-1/420-I/I
 Order 'sturdipost ins/ins 1-1/4x5/8" - TNSP10-20-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP10-20-1/420-I/S
 Order 'sturdipost ins/stud 1-1/4x5/8" - TNSP10-20-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-20-1/420-S/S
 Order 'sturdipost stud/stud 1-1/4x5/8" - TNSP10-20-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-20-1/420-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-24-1/420-I/I
 Order 'sturdipost ins/ins 1-1/2x5/8" - TNSP10-24-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-24-1/420-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP10-24-1/420-I/S
 Order 'sturdipost ins/stud 1-1/2x5/8" - TNSP10-24-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-24-1/420-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-24-1/420-S/S
 Order 'sturdipost stud/stud 1-1/2x5/8" - TNSP10-24-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-24-1/420-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-40-1/420-I/I
 Order 'sturdipost ins/ins 2-1/2x5/8" - TNSP10-40-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-40-1/420-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP10-40-1/420-I/S
 Order 'sturdipost ins/stud 2-1/2x5/8" - TNSP10-40-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-40-1/420-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-40-1/420-S/S
 Order 'sturdipost stud/stud 2-1/2x5/8" - TNSP10-40-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-40-1/420-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-36-1/420-I/I
 Order 'sturdipost ins/ins 2-1/4x5/8" - TNSP10-36-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP10-36-1/420-I/S
 Order 'sturdipost ins/stud 2-1/4x5/8" - TNSP10-36-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-36-1/420-S/S
 Order 'sturdipost stud/stud 2-1/4x5/8" - TNSP10-36-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-36-1/420-S/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-32-1/420-I/I
 Order 'sturdipost ins/ins 2x5/8" - TNSP10-32-1/420-I/I' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-32-1/420-I/I-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Female Richco Plastic Co TNSP10-32-1/420-I/S
 Order 'sturdipost ins/stud 2x5/8" - TNSP10-32-1/420-I/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-32-1/420-I/S-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Male/Male Richco Plastic Co TNSP10-32-1/420-S/S
 Order 'sturdipost stud/stud 2x5/8" - TNSP10-32-1/420-S/S' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TNSP10-32-1/420-S/S-ND.

Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon, Brass Insert Round, Threaded, Female/Female Richco Plastic Co TNSP10-20-1/420-I/I
Send this link via E-Mail
Help With This Screen

STURDIPOST INS/INS 1-1/4X5/8" - TNSP10-20-1/420-I/I
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: STURDIPOST INS/INS 1-1/2X5/8" - TNSP10-24-1/420-I/I Next: STURDIPOST INS/INS 1-3/4X5/8" - TNSP10-28-1/420-I/I
STURDIPOST INS/INS 1-1/4X5/8" - TNSP10-20-1/420-I/I