CAP 100UF 25V ELECT KY RAD - EKY-250ELL101MF11D
| Digi-Key Part Number | 565-1545-ND |
1 10 100 500 1000 5000 10000 |
.30000 .19000 .12770 .09476 .07416 .06180 .05768 |
Extended Price
0.30 1.90 12.77 47.38 74.16 309.00 576.80 |
| Manufacturer Part Number | EKY-250ELL101MF11D | |||
| Description | CAP 100UF 25V ELECT KY RAD | |||
| Quantity Available | 1878 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKY-250ELL101MF11D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KY |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKY 250ELL101MF11D EKY250ELL101MF11D 565 1545 ND 5651545ND 565-1545 |
EKY-250ELL101MF11D Specification Sheet
CAP 100UF 25V ELECT KY RAD - EKY-250ELL101MF11D (565-1545-ND)
Related parts:CAP 100UF 25V ELECT KY RAD - EKY-250ELL101MF11D
Order 'cap 100uf 25v elect ky rad - EKY-250ELL101MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1545-ND.
CAP 100UF 10V ELECT KY RAD - EKY-100ELL101ME11D
Order 'cap 100uf 10v elect ky rad - EKY-100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1499-ND.
CAP 47UF 25V ELECT KY RAD - EKY-250ELL470ME11D
Order 'cap 47uf 25v elect ky rad - EKY-250ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1544-ND.
CAP 220UF 25V ELECT KY RAD - EKY-250ELL221MHB5D
Order 'cap 220uf 25v elect ky rad - EKY-250ELL221MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1546-ND.
CAP 330UF 25V ELECT KY RAD - EKY-250ELL331MJC5S
Order 'cap 330uf 25v elect ky rad - EKY-250ELL331MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1547-ND.
CAP 330UF 25V ELECT KY RAD - EKY-250ELL331MH15D
Order 'cap 330uf 25v elect ky rad - EKY-250ELL331MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1548-ND.
CAP 470UF 25V ELECT KY RAD - EKY-250ELL471MJ16S
Order 'cap 470uf 25v elect ky rad - EKY-250ELL471MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1549-ND.
CAP 470UF 25V ELECT KY RAD - EKY-250ELL471MH20D
Order 'cap 470uf 25v elect ky rad - EKY-250ELL471MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1550-ND.
CAP 680UF 25V ELECT KY RAD - EKY-250ELL681MJ20S
Order 'cap 680uf 25v elect ky rad - EKY-250ELL681MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1551-ND.
CAP 680UF 25V ELECT KY RAD - EKY-250ELL681MK15S
Order 'cap 680uf 25v elect ky rad - EKY-250ELL681MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1552-ND.
CAP 820UF 25V ELECT KY RAD - EKY-250ELL821MJ25S
Order 'cap 820uf 25v elect ky rad - EKY-250ELL821MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1553-ND.
CAP 1000UF 25V ELECT KY RAD - EKY-250ELL102MJ30S
Order 'cap 1000uf 25v elect ky rad - EKY-250ELL102MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1554-ND.
CAP 1000UF 25V ELECT KY RAD - EKY-250ELL102MK20S
Order 'cap 1000uf 25v elect ky rad - EKY-250ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1555-ND.
CAP 1200UF 25V ELECT KY RAD - EKY-250ELL122MM15S
Order 'cap 1200uf 25v elect ky rad - EKY-250ELL122MM15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1556-ND.
CAP 1500UF 25V ELECT KY RAD - EKY-250ELL152MK25S
Order 'cap 1500uf 25v elect ky rad - EKY-250ELL152MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1557-ND.
Send this link via E-Mail
Help With This Screen