CAP 5600UF 16V ELECT KY RAD - EKY-160ELL562MMN3S
| Digi-Key Part Number | 565-1541-ND |
1 10 100 500 1000 5000 10000 |
1.06000 .79500 .59630 .42400 .35245 .33788 .33125 |
Extended Price
1.06 7.95 59.63 212.00 352.45 1689.40 3312.50 |
| Manufacturer Part Number | EKY-160ELL562MMN3S | |||
| Description | CAP 5600UF 16V ELECT KY RAD | |||
| Quantity Available | 298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKY-160ELL562MMN3S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 5600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KY |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKY 160ELL562MMN3S EKY160ELL562MMN3S 565 1541 ND 5651541ND 565-1541 |
EKY-160ELL562MMN3S Specification Sheet
CAP 5600UF 16V ELECT KY RAD - EKY-160ELL562MMN3S (565-1541-ND)
Related parts:CAP 5600UF 16V ELECT KY RAD - EKY-160ELL562MMN3S
Order 'cap 5600uf 16v elect ky rad - EKY-160ELL562MMN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1541-ND.
CAP 5600UF 16V ELECT KY RAD - EKY-160ELL562MLP1S
Order 'cap 5600uf 16v elect ky rad - EKY-160ELL562MLP1S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1540-ND.
CAP 5600UF 6.3V ELECT KY RAD - EKY-6R3ELL562MK35S
Order 'cap 5600uf 6.3v elect ky rad - EKY-6R3ELL562MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1496-ND.
CAP 5600UF 10V ELECT KY RAD - EKY-100ELL562MK40S
Order 'cap 5600uf 10v elect ky rad - EKY-100ELL562MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1516-ND.
CAP 5600UF 10V ELECT KY RAD - EKY-100ELL562ML25S
Order 'cap 5600uf 10v elect ky rad - EKY-100ELL562ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1517-ND.
CAP 56UF 16V ELECT KY RAD - EKY-160ELL560ME11D
Order 'cap 56uf 16v elect ky rad - EKY-160ELL560ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1520-ND.
CAP 120UF 16V ELECT KY RAD - EKY-160ELL121MF11D
Order 'cap 120uf 16v elect ky rad - EKY-160ELL121MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1521-ND.
CAP 330UF 16V ELECT KY RAD - EKY-160ELL331MHB5D
Order 'cap 330uf 16v elect ky rad - EKY-160ELL331MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1522-ND.
CAP 470UF 16V ELECT KY RAD - EKY-160ELL471MJC5S
Order 'cap 470uf 16v elect ky rad - EKY-160ELL471MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1523-ND.
CAP 470UF 16V ELECT KY RAD - EKY-160ELL471MH15D
Order 'cap 470uf 16v elect ky rad - EKY-160ELL471MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1524-ND.
CAP 680UF 16V ELECT KY RAD - EKY-160ELL681MJ16S
Order 'cap 680uf 16v elect ky rad - EKY-160ELL681MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1525-ND.
CAP 680UF 16V ELECT KY RAD - EKY-160ELL681MH20D
Order 'cap 680uf 16v elect ky rad - EKY-160ELL681MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1526-ND.
CAP 1000UF 16V ELECT KY RAD - EKY-160ELL102MJ20S
Order 'cap 1000uf 16v elect ky rad - EKY-160ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1527-ND.
CAP 1000UF 16V ELECT KY RAD - EKY-160ELL102MK15S
Order 'cap 1000uf 16v elect ky rad - EKY-160ELL102MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1528-ND.
CAP 1200UF 16V ELECT KY RAD - EKY-160ELL122MJ25S
Order 'cap 1200uf 16v elect ky rad - EKY-160ELL122MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1529-ND.
Send this link via E-Mail
Help With This Screen