CBS SCREW FASTENER 3/8" - TEHCBS-6-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TEHCBS-6-01-ND |
1000 |
.14990 |
Extended Price
149.90 |
| Manufacturer Part Number | TEHCBS-6-01 | |||
| Description | CBS SCREW FASTENER 3/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-6-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.38" (9.5mm) 3/8" |
| Holding Type | Edge-Holding |
| Length | 0.975" (24.76mm) |
| Mounting Type | Screw |
| Material | Nylon |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 6 01 TEHCBS601 |
TEHCBS-6-01 Specification Sheet
CBS SCREW FASTENER 3/8" - TEHCBS-6-01 (TEHCBS-6-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:CBS SCREW FASTENER 3/8" - TEHCBS-6-01
Order 'cbs screw fastener 3/8" - TEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-01-ND.
CBS SCREW FASTENER 5/8" - TEHCBS-10-01
Order 'cbs screw fastener 5/8" - TEHCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-10-01-ND.
CBS SCREW FASTENER 3/4" - TEHCBS-12-01
Order 'cbs screw fastener 3/4" - TEHCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-01-ND.
CBS SCREW FASTENER 7/8" - TEHCBS-14-01
Order 'cbs screw fastener 7/8" - TEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
Order 'cbs blind hole 3/8" - BHC-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS LOCKING TEARDROP 3/8" - LCBST-6-01
Order 'cbs locking teardrop 3/8" - LCBST-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBST-6-01-ND.
CBS SCREW FASTENER V/O 3/8" - TEHCBS-6-19
Order 'cbs screw fastener v/o 3/8" - TEHCBS-6-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-19-ND.
CBS SCREW-MOUNT NYLON 3/8" - TCBS-6-01
Order 'cbs screw-mount nylon 3/8" - TCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-6-01-ND.
EXPANSION GROMMET NATURAL 3/8" - EG-6-01
Order 'expansion grommet natural 3/8" - EG-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EG-6-01-ND.
CBS STUDDED #8-32 THREAD 3/8" - SCBS-6-01
Order 'cbs studded #8-32 thread 3/8" - SCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-6-01-ND.
CBS SCR-MNT CORNER/EDGE 3/8" - TCEHCBS-6-01
Order 'cbs scr-mnt corner/edge 3/8" - TCEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-6-01-ND.
SNAP RIVET LOCKING CBS 3/8" - SRLCBS-6-01
Order 'snap rivet locking cbs 3/8" - SRLCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLCBS-6-01-ND.
CUPPED DUAL CBS TEARDROP 3/8" - CDLCBST-6-01
Order 'cupped dual cbs teardrop 3/8" - CDLCBST-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CDLCBST-6-01-ND.
CBS CUP-REVERSE ROUND LOCK 3/8" - CRLCBSR-6-01
Order 'cbs cup-reverse round lock 3/8" - CRLCBSR-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSR-6-01-ND.
CBS CUP-REVERSE LOCK ROUND 3/8" - CRLCBSRE-6-01
Order 'cbs cup-reverse lock round 3/8" - CRLCBSRE-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSRE-6-01-ND.
Send this link via E-Mail
Help With This Screen
